Filter Your Search
1 - 10 of 17 results
|
3N243
TT Electronics OPTEK Technology
|
$5.5150 | Yes | No | Transferred | 40 mA | 1.3 V | NO | THROUGH HOLE MOUNT | 30 mA | 1 kV | 15 % | HIGH RELIABILITY | 30 V | SINGLE | 15 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 200 mW | 10 µs | e0 | 125 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | OPTEK TECHNOLOGY INC | HERMETIC, TO-72, 4 PIN | compliant | 3A001.A.2.C | 8541.40.80.00 | Transistor Outputs | TT Electronics | ||
|
3N243TX
TT Electronics OPTEK Technology
|
$21.5427 | No | Obsolete | 40 mA | 1.3 V | NO | THROUGH HOLE MOUNT | 30 mA | 1 kV | 15 % | HIGH RELIABILITY | 30 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 200 mW | 10 µs | e0 | 125 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | OPTEK TECHNOLOGY INC | HERMETIC SEALED, TO-72, 4 PIN | compliant | 3A001.A.2.C | 8541.40.80.00 | Transistor Outputs | |||||
|
MTL3N243.004.S
Minco Technology Labs LLC
|
Check for Price | Obsolete | 50 mA | 1 kV | 15 % | HIGH RELIABILITY | 50 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 125 °C | -55 °C | 1 | MICROSS MINCO LLC | TO-46, 4 PIN | unknown | 3A001.A.2.C | 8541.40.80.00 | Transistor Outputs | ||||||||||||||
|
3N243TXV
TT Electronics OPTEK Technology
|
Check for Price | Transferred | 40 mA | 1 kV | 75 % | HIGH RELIABILITY | 30 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 125 °C | -55 °C | 1 | OPTEK TECHNOLOGY INC | HERMETIC, TO-72 | unknown | 3A001.A.2.C | 8541.40.80.00 | Transistor Outputs | ||||||||||||||
|
3N243TXV
TT Electronics Resistors
|
Check for Price | Active | TRANSISTOR OUTPUT OPTOCOUPLER | TT ELECTRONICS PLC | compliant | 8541.40.80.00 | Transistor Outputs | ||||||||||||||||||||||||||
|
3N243R
TT Electronics OPTEK Technology
|
Check for Price | No | Obsolete | 40 mA | 1.3 V | NO | THROUGH HOLE MOUNT | 30 mA | 1 kV | 200 mW | 10 µs | e0 | 125 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | OPTEK TECHNOLOGY INC | unknown | 3A001.A.2.C | 8541.40.80.00 | Transistor Outputs | ||||||||||||
|
MTL3N243.002.S
Minco Technology Labs LLC
|
Check for Price | Obsolete | 50 mA | 1 kV | 15 % | HIGH RELIABILITY | 50 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 85 °C | -40 °C | 1 | MICROSS MINCO LLC | TO-46, 4 PIN | unknown | 8541.40.80.00 | Transistor Outputs | |||||||||||||||
|
3N243
Micropac Industries Inc
|
Check for Price | Obsolete | 40 mA | 1.3 V | NO | THROUGH HOLE MOUNT | 30 mA | 1 kV | 15 % | HIGH RELIABILITY | 35 V | SINGLE | 15 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 200 mW | 10 µs | 125 °C | -55 °C | 1 | MICROPAC INDUSTRIES INC | HERMETIC SEALED, TO-18, 4 PIN | compliant | 3A001.A.2.C | 8541.40.80.00 | Transistor Outputs | |||||||
|
MTL3N243.003.A
Minco Technology Labs LLC
|
Check for Price | Obsolete | 50 mA | 1 kV | 15 % | HIGH RELIABILITY | 50 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 125 °C | -55 °C | 1 | MICROSS MINCO LLC | TO-46, 4 PIN | unknown | 3A001.A.2.C | 8541.40.80.00 | Transistor Outputs | ||||||||||||||
|
MTL3N243.002.A
Minco Technology Labs LLC
|
Check for Price | Obsolete | 50 mA | 1 kV | 15 % | HIGH RELIABILITY | 50 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 85 °C | -40 °C | 1 | MICROSS MINCO LLC | TO-46, 4 PIN | unknown | 8541.40.80.00 | Transistor Outputs |