Part Details for 3N243 by Micropac Industries Inc
Overview of 3N243 by Micropac Industries Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Part Details for 3N243
3N243 CAD Models
3N243 Part Data Attributes:
|
3N243
Micropac Industries Inc
Buy Now
Datasheet
|
Compare Parts:
3N243
Micropac Industries Inc
Transistor Output Optocoupler, 1-Element, 1000V Isolation, HERMETIC SEALED, TO-18, 4 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROPAC INDUSTRIES INC | |
Package Description | HERMETIC SEALED, TO-18, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8541.40.80.00 | |
Additional Feature | HIGH RELIABILITY | |
Coll-Emtr Bkdn Voltage-Min | 35 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 15% | |
Current Transfer Ratio-Nom | 15% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.04 A | |
Forward Voltage-Max | 1.3 V | |
Isolation Voltage-Max | 1000 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.03 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.2 W | |
Response Time-Max | 0.00001 s | |
Surface Mount | NO |
Alternate Parts for 3N243
This table gives cross-reference parts and alternative options found for 3N243. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3N243, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3N243TX | Transistor Output Optocoupler, | TT Electronics Resistors | 3N243 vs 3N243TX |
3N243 | Transistor Output Optocoupler, 1-Element, 1000V Isolation, HERMETIC, TO-72, 4 PIN | TT Electronics Resistors | 3N243 vs 3N243 |