Filter Your Search
1 - 10 of 10,594 results
|
405G23G19M20000
CTS Corporation
|
Check for Price | Yes | Active | 19.2 MHz | 20 ppm | 0.003 % | 3 PPM/YEAR | 50 Ω | 30 pF | 5mm x 3.2mm x 0.85mm | 105 °C | PARALLEL - FUNDAMENTAL | AT CUT | 10 µW | e4 | -40 °C | 105 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 5mm x 3.2mm x 0.85mm | CTS CORP | compliant | 8541.60.00.50 | ||
|
405G15K13M55375
CTS Corporation
|
Check for Price | Yes | Active | 13.5538 MHz | 10 ppm | 0.005 % | 3 PPM/YEAR | 60 Ω | 8 pF | 5mm x 3.2mm x 0.85mm | 105 °C | PARALLEL - FUNDAMENTAL | AT CUT | 10 µW | e4 | -40 °C | 105 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 5mm x 3.2mm x 0.85mm | CTS CORP | compliant | 8541.60.00.50 | ||
|
405G15L12M28800
CTS Corporation
|
Check for Price | Yes | Active | 12.288 MHz | 10 ppm | 0.005 % | 3 PPM/YEAR | 60 Ω | 12 pF | 5mm x 3.2mm x 0.85mm | 105 °C | PARALLEL - FUNDAMENTAL | AT CUT | 10 µW | e4 | -40 °C | 105 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 5mm x 3.2mm x 0.85mm | CTS CORP | compliant | 8541.60.00.50 | ||
|
405GX5D32M76800
CTS Corporation
|
Check for Price | Yes | Active | 32.768 MHz | 15 ppm | 0.005 % | 3 PPM/YEAR | 40 Ω | 18 pF | 5mm x 3.2mm x 0.85mm | 105 °C | PARALLEL - FUNDAMENTAL | AT CUT | 10 µW | e4 | -40 °C | 105 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 5mm x 3.2mm x 0.85mm | CTS CORP | compliant | 8541.60.00.60 | ||
|
405GY5V30M32800
CTS Corporation
|
Check for Price | Yes | Active | 30.328 MHz | 25 ppm | 0.005 % | 3 PPM/YEAR | 40 Ω | 7 pF | 5mm x 3.2mm x 0.85mm | 105 °C | PARALLEL - FUNDAMENTAL | AT CUT | 10 µW | e4 | -40 °C | 105 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 5mm x 3.2mm x 0.85mm | CTS CORP | compliant | 8541.60.00.60 | ||
|
405G33S19M20000
CTS Corporation
|
Check for Price | Yes | Active | 19.2 MHz | 30 ppm | 0.003 % | 3 PPM/YEAR | 50 Ω | 5mm x 3.2mm x 0.85mm | 105 °C | SERIES - FUNDAMENTAL | AT CUT | 10 µW | e4 | -40 °C | 105 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 5mm x 3.2mm x 0.85mm | CTS CORP | compliant | 8541.60.00.50 | |||
|
405G15G25M000625
CTS Corporation
|
Check for Price | Yes | Active | 25.0006 MHz | 10 ppm | 0.005 % | 3 PPM/YEAR | 40 Ω | 30 pF | 5mm x 3.2mm x 0.85mm | 105 °C | PARALLEL - FUNDAMENTAL | AT CUT | 10 µW | e4 | -40 °C | 105 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 5mm x 3.2mm x 0.85mm | CTS CORP | compliant | 8541.60.00.60 | ||
|
405G23S33M33000
CTS Corporation
|
Check for Price | Yes | Active | 33.33 MHz | 20 ppm | 0.003 % | 3 PPM/YEAR | 40 Ω | 5mm x 3.2mm x 0.85mm | 105 °C | SERIES - FUNDAMENTAL | AT CUT | 10 µW | e4 | -40 °C | 105 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 5mm x 3.2mm x 0.85mm | CTS CORP | compliant | 8541.60.00.60 | |||
|
405GX5L20M48000
CTS Corporation
|
Check for Price | Yes | Active | 20.48 MHz | 15 ppm | 0.005 % | 3 PPM/YEAR | 40 Ω | 12 pF | 5mm x 3.2mm x 0.85mm | 105 °C | PARALLEL - FUNDAMENTAL | AT CUT | 10 µW | e4 | -40 °C | 105 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 5mm x 3.2mm x 0.85mm | CTS CORP | compliant | 8541.60.00.60 | ||
|
405G15A24M55350
CTS Corporation
|
Check for Price | Yes | Active | 24.5535 MHz | 10 ppm | 0.005 % | 3 PPM/YEAR | 40 Ω | 10 pF | 5mm x 3.2mm x 0.85mm | 105 °C | PARALLEL - FUNDAMENTAL | AT CUT | 10 µW | e4 | -40 °C | 105 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 5mm x 3.2mm x 0.85mm | CTS CORP | compliant | 8541.60.00.60 |