Filter Your Search
1 - 3 of 3 results
|
4420P-T02-331DLF
Bourns Inc
|
Check for Price | Yes | Active | 330 Ω | 0.5 % | 2 W | 5130 | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | BUSSED | 50 V | e1 | 125 °C | -55 °C | Rectangular | 20 | RECTANGULAR PACKAGE | Tube | Tin/Silver/Copper (Sn/Ag/Cu) | 1.27 mm | 2.65 mm | 12.95 mm | 7.493 mm | BOURNS INC | not_compliant | EAR99 | ||
|
4420P-T02-331LF
Bourns Inc
|
Check for Price | Yes | Active | 330 Ω | 2 % | 2 W | 5130 | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | BUSSED | 50 V | e1 | 125 °C | -55 °C | Rectangular | 20 | RECTANGULAR PACKAGE | Tube | Tin/Silver/Copper (Sn/Ag/Cu) | 1.27 mm | 2.65 mm | 12.95 mm | 7.493 mm | BOURNS INC | not_compliant | EAR99 | ||
|
4420P-T02-331FLF
Bourns Inc
|
Check for Price | Yes | Active | 330 Ω | 1 % | 2 W | 5130 | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | BUSSED | 50 V | e1 | 125 °C | -55 °C | Rectangular | 20 | RECTANGULAR PACKAGE | Tube | Tin/Silver/Copper (Sn/Ag/Cu) | 1.27 mm | 2.65 mm | 12.95 mm | 7.493 mm | BOURNS INC | not_compliant | EAR99 |