Filter Your Search
1 - 10 of 1,053 results
|
0603SFV500F/32-2
TE Connectivity
|
$0.1727 | Yes | Transferred | 32 V | 5 A | VERY FAST | ELECTRIC FUSE | 2 J | 35 A | UL | 125 °C | SURFACE MOUNT | YES | WRAPAROUND | TE CONNECTIVITY LTD | ROHS COMPLIANT | unknown | EAR99 | 8536.10.00.40 | ||||||||||||||
|
1206SFS500F/32-2
Littelfuse Inc
|
$0.4906 | Yes | Obsolete | 32 V | 5 A | SLOW | ELECTRIC FUSE | 5 J | 50 A | UL | 125 °C | SURFACE MOUNT | YES | WRAPAROUND | LITTELFUSE INC | ROHS COMPLIANT | compliant | EAR99 | 8536.10.00.40 | LITTELFUSE | |||||||||||||
|
0603SFS500F/32-2
Littelfuse Inc
|
$0.5608 | Yes | Obsolete | 32 V | 5 A | SLOW | ELECTRIC FUSE | 3 J | 50 A | UL | 125 °C | SURFACE MOUNT | YES | WRAPAROUND | LITTELFUSE INC | ROHS COMPLIANT | compliant | EAR99 | 8536.10.00.40 | LITTELFUSE | |||||||||||||
|
1206SFP500F/32-2
Littelfuse Inc
|
$0.5626 | Yes | Obsolete | 32 V | 5 A | ELECTRIC FUSE | 5 J | 50 A | UL | 125 °C | -55 °C | 1206 | SURFACE MOUNT | YES | WRAPAROUND | 1.8 mm | 1.17 mm | 3.4 mm | LITTELFUSE INC | ROHS COMPLIANT | unknown | EAR99 | 8536.10.00.40 | LITTELFUSE | |||||||||
|
SF-0603FP500F-2
Bourns Inc
|
$0.5897 | Yes | Active | 35 V | 35 V | 5 A | FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 24 VDC: 50 A | 1 J | 35 A | 200 ms | UL | e3 | 90 °C | -55 °C | 0603 | SURFACE MOUNT | TR, 7 INCH | YES | TIN OVER NICKEL | WRAPAROUND | 810 µm | 300 µm | 1.6 mm | BOURNS INC | compliant | EAR99 | 8536.10.00.40 | Bourns | |||
|
SF-0402FP500F-2
Bourns Inc
|
$0.6302 | Yes | Active | 35 V | 5 A | FAST | ELECTRIC FUSE | 35 A | 200 ms | UL | e3 | 90 °C | -55 °C | 0402 | SURFACE MOUNT | TR, 7 INCH | YES | TIN OVER NICKEL | WRAPAROUND | 510 µm | 330 µm | 1 mm | BOURNS INC | compliant | EAR99 | 8536.10.00.40 | Bourns | ||||||
|
0603SFP500F/32-2
Littelfuse Inc
|
$0.6863 | Yes | Obsolete | 32 V | 5 A | ELECTRIC FUSE | 3 J | 50 A | UL | 125 °C | -55 °C | 0603 | SURFACE MOUNT | YES | WRAPAROUND | 950 µm | 950 µm | 1.75 mm | LITTELFUSE INC | ROHS COMPLIANT | unknown | EAR99 | 8536.10.00.40 | LITTELFUSE | |||||||||
|
1206SFF500F/32-2
Littelfuse Inc
|
$0.7047 | Yes | Obsolete | 32 V | 5 A | FAST | ELECTRIC FUSE | 45 A | UL | 125 °C | SURFACE MOUNT | YES | WRAPAROUND | LITTELFUSE INC | ROHS COMPLIANT | compliant | EAR99 | 8536.10.00.40 | LITTELFUSE | ||||||||||||||
|
0603SFV500F/32-2
Littelfuse Inc
|
$0.7047 | Yes | Obsolete | 32 V | 5 A | VERY FAST | ELECTRIC FUSE | 2 J | 35 A | 14400 s | UL | 125 °C | -55 °C | 0603 | SURFACE MOUNT | YES | WRAPAROUND | 950 µm | 480 µm | 1.75 mm | LITTELFUSE INC | ROHS COMPLIANT | unknown | EAR99 | 8536.10.00.40 | LITTELFUSE | |||||||
|
0603SFF500F/32-2
Littelfuse Inc
|
$0.7047 | Yes | Obsolete | 32 V | 5 A | FAST | ELECTRIC FUSE | 35 A | UL | 125 °C | SURFACE MOUNT | YES | WRAPAROUND | LITTELFUSE INC | ROHS COMPLIANT | unknown | EAR99 | 8536.10.00.40 | LITTELFUSE |