Filter Your Search
1 - 10 of 357 results
|
HMC0402JT50M0
SEI Stackpole Electronics Inc
|
$0.1201 | Yes | Yes | Active | 50 MΩ | 5 % | 63 mW | 0402 | SURFACE MOUNT | 400 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | STACKPOLE ELECTRONICS INC | CHIP | compliant | EAR99 | 8533.21.00.30 | Stackpole Electronics, Inc. | |||||||||||
|
HMC0603JT50M0
SEI Stackpole Electronics Inc
|
$0.1379 | Yes | Yes | Active | 50 MΩ | 5 % | 100 mW | 0603 | SURFACE MOUNT | 400 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | STACKPOLE ELECTRONICS INC | , 0603 | unknown | EAR99 | 8533.21.00.30 | Stackpole Electronics, Inc. | |||||||||||
|
HVA05FA50M0
SEI Stackpole Electronics Inc
|
$0.2009 | Yes | Active | 50 MΩ | 1 % | 500 mW | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 3.5 kV | IEC60115-1 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | 2.5 mm | 6 mm | STACKPOLE ELECTRONICS INC | AXIAL LEADED | unknown | Stackpole Electronics, Inc. | |||||||||||||
|
HMC0805JT50M0
SEI Stackpole Electronics Inc
|
$0.2062 | Yes | Active | 50 MΩ | 5 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 400 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 150 V | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | STACKPOLE ELECTRONICS INC | CHIP | unknown | Stackpole Electronics, Inc. | ||||||||||||
|
HVA12FA50M0
SEI Stackpole Electronics Inc
|
$0.3461 | Yes | Active | 50 MΩ | 1 % | 1.2 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 8 kV | IEC60115-1 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | 4 mm | 11 mm | STACKPOLE ELECTRONICS INC | AXIAL LEADED | unknown | Stackpole Electronics, Inc. | |||||||||||||
|
RH73W2A50MMTN
TE Connectivity
|
$1.2037 | Yes | Active | 50 MΩ | 20 % | 125 mW | 0805 | SURFACE MOUNT | 500 ppm/°C | FIXED RESISTOR | THICK FILM | YES | 100 V | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | 2mm x 1.2mm x .4mm | TE CONNECTIVITY LTD | CHIP | compliant | TE Connectivity | ||||||||||||||||||
|
HVC0603T5005FET
Ohmite Mfg Co
|
$1.3037 | Yes | Active | 50 MΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 70 °C | YES | 75 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR | MATTE TIN OVER NICKEL | WRAPAROUND | 400 µm | 1.5 mm | 800 µm | OHMITE MANUFACTURING CO | CHIP | compliant | EAR99 | 8533.21.00.30 | Ohmite | |||||||
|
RH73H2A50MJTN
TE Connectivity
|
$1.3045 | Yes | Active | 50 MΩ | 5 % | 125 mW | 0805 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | THICK FILM | YES | 100 V | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | 2mm x 1.2mm x .4mm | TE CONNECTIVITY LTD | CHIP | compliant | TE Connectivity | ||||||||||||||||||
|
CRHV1206AF50M0FNE5
Vishay Intertechnologies
|
$1.6962 | Yes | Active | 50 MΩ | 1 % | 300 mW | 1206 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 1.5 kV | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, 7 Inch | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 635 µm | 3.175 mm | 1.6002 mm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | EAR99 | Vishay | ||||||||
|
HVC0402T5005JET
Ohmite Mfg Co
|
$1.8700 | Yes | Active | 50 MΩ | 5 % | 50 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 70 °C | YES | 30 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR | MATTE TIN OVER NICKEL | WRAPAROUND | 300 µm | 1.04 mm | 500 µm | OHMITE MANUFACTURING CO | , | compliant | EAR99 | 8533.21.00.30 | Ohmite |