Filter Your Search
1 - 5 of 5 results
|
0537480504
Molex
|
$3.2796 | Yes | Active | NOT SPECIFIED | BOARD STACKING CONNECTOR | NOT SPECIFIED | MOLEX LLC | compliant | EAR99 | 8536.69.40.40 | Molex | |||||||||||||||||||||||||||||||||||||||||||||||
|
53748-0504
Molex
|
$3.5032 | Yes | Yes | Active | 50 | 2 | 500 µm | 2 | 50 mΩ | 500 mA | MALE | 30 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD STACKING CONNECTOR | SLIMSTACK, SHROUDED | 500VAC V | NO | .7784 N | 100 MΩ | .1112 N | NO | NO | e4 | NO | UL | 94V-0 | -40 °C | 105 °C | PLUG | GOLD OVER NICKEL | NOT SPECIFIED | RECTANGULAR | WHITE | 0.02 inch | 0.072 inch | 52991-0508 | NO | LOCKING | FRICTION LOCK | ONE | GENERAL PURPOSE | RECTANGULAR | 3.4036 mm | 4u inch | SURFACE MOUNT | 0.169 inch | 0.094 inch | 0.641 inch | MOLEX LLC | compliant | Molex | ||||
|
53748-0508
Molex
|
Check for Price | Yes | Obsolete | 50 | 2 | 500 µm | 2 | 50 mΩ | 500 mA | MALE | 30 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD STACKING CONNECTOR | WITHOUT VACCUM PICK-UP TAPE | 500VAC V | NO | .7784 N | 100 MΩ | .1112 N | NO | NO | NO | UL | 94V-0 | -40 °C | 105 °C | PLUG | NOT SPECIFIED | RECTANGULAR | WHITE | 0.02 inch | 0.072 inch | 52991-0508 | NO | LOCKING | FRICTION LOCK | ONE | GENERAL PURPOSE | RECTANGULAR | 3.4036 mm | 4u inch | SURFACE MOUNT | 0.169 inch | 0.094 inch | 0.641 inch | MOLEX LLC | unknown | EAR99 | 8536.69.40.40 | Molex | |||||
|
53748-0500
Molex
|
Check for Price | Active | 50 | 2 | 500 µm | MALE | BOARD | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | NO | 94V-0 | PLUG | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | MOLEX LLC | unknown | ||||||||||||||||||||||||||||||||||||
|
53748-0502
Molex
|
Check for Price | Active | 50 | 2 | 500 µm | FEMALE | BOARD | STRAIGHT | BOARD STACKING CONNECTOR | SLIMSTACK, SHROUDED | NO | NO | NO | NO | 94V-0 | PLUG | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | MOLEX LLC | unknown |