Filter Your Search
1 - 10 of 201 results
|
561BAA001109BBGR
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | 1.109 GHz | 20 % | 100 OHM | 3.3 V | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 550 ps | NO | 550 ps | 157 mA | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | METAL | YES | Gold (Au) - with Nickel (Ni) barrier | 5mm x 3.2mm x 1.33mm | SILICON LABORATORIES INC | CLCC, 6 PIN | unknown | Clock | ||||||
|
ISM75-61B8H2-155.520
ILSI America LLC
|
Check for Price | Transferred | 155.52 MHz | 50 % | 100 OHM, 5 pF | 2.5 V | LVDS | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 7/10 INCH | 800 ps | NO | 800 ps | 2.625 V | 2.375 V | 55/45 % | 70 °C | SURFACE MOUNT | 6 | YES | 3.2mm x 2.5mm x 1.0mm | ILSI AMERICA LLC | compliant | Clock | |||||||||||||
|
VF561B-100MHZ
CTS Corporation
|
Check for Price | Yes | Not Recommended | 100 MHz | 50 % | 50 OHM | 5 V | PECL | COMPLEMENTARY OUTPUT | 1.5 ns | NO | 1.5 ns | 5.25 V | 4.75 V | 55/45 % | 70 °C | SURFACE MOUNT | 4 | YES | 13.97mm x 8.89mm x 4.7mm | CTS CORP | compliant | Clock | ||||||||||||
|
VF561BL-1-FREQ
CTS Corporation
|
Check for Price | Yes | Not Recommended | 50 % | 50 OHM | 3.3 V | PECL | VF561 | 1.5 ns | NO | 300 MHz | 15 MHz | 1.5 ns | 3.45 V | 3.15 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 13.97mm x 8.89mm x 3.302mm | CTS CORP | ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-4 | compliant | Clock | ||||||||||
|
VF561BHHL-1-300MHZ
CTS Corporation
|
Check for Price | Yes | Not Recommended | 300 MHz | 50 % | 50 OHM | 3.3 V | PECL | COMPLEMENTARY OUTPUT | 1.5 ns | NO | 1.5 ns | 3.45 V | 3.15 V | 52.5/47.5 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 13.97mm x 8.89mm x 4.7mm | CTS CORP | compliant | Clock | |||||||||||
|
VF561BHH-1-FREQ-OUT7
CTS Valpey Corporation
|
Check for Price | Yes | Yes | Transferred | 50 % | 50 OHM | 5 V | PECL | 1.5 ns | NO | 300 MHz | 15 MHz | 1.5 ns | 52.5/47.5 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 13.97mm x 8.89mm x 3.302mm | CTS VALPEY CORP | unknown | Clock | |||||||||||||
|
LFSPXO076561BULK
IQD Frequency Products
|
Check for Price | Yes | Active | 32 MHz | 25 % | 15 pF | 2.5 V | CMOS | STANDBY; ENABLE/DISABLE FUNCTION; BULK | 5 ns | NO | 5 ns | 2.625 V | 2.375 V | 40/60 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 7.2mm x 5.2mm x 1.4mm | IQD FREQUENCY PRODUCTS LTD | compliant | Clock | ||||||||||||
|
VF561BL-1-106.25MHZ
CTS Valpey Corporation
|
Check for Price | Yes | Transferred | 106.25 MHz | 50 % | 50 OHM | 3.3 V | PECL | VF561 | COMPLEMENTARY OUTPUT | 1.5 ns | NO | 1.5 ns | 3.45 V | 3.15 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 13.97mm x 8.89mm x 4.7mm | CTS VALPEY CORP | unknown | Clock | |||||||||||
|
VF561BL-1-15MHZ
CTS Valpey Corporation
|
Check for Price | Yes | Transferred | 15 MHz | 50 % | 50 OHM | 3.3 V | PECL | VF561 | COMPLEMENTARY OUTPUT | 1.5 ns | NO | 1.5 ns | 3.45 V | 3.15 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 13.97mm x 8.89mm x 4.7mm | CTS VALPEY CORP | unknown | Clock | |||||||||||
|
VF561BHHL-100MHZ
CTS Valpey Corporation
|
Check for Price | Yes | Transferred | 100 MHz | 50 % | 50 OHM | 3.3 V | PECL | VF561 | COMPLEMENTARY OUTPUT | 1.5 ns | NO | 1.5 ns | 3.45 V | 3.15 V | 52.5/47.5 % | 70 °C | SURFACE MOUNT | YES | 13.97mm x 8.89mm x 4.7mm | CTS VALPEY CORP | unknown | Clock |