Filter Your Search
1 - 10 of 10 results
|
S1566EAB-FREQ
Diodes Incorporated
|
Check for Price | No | Active | 50 % | 50 OHM | 3.3 V | LVPECL | S1566 | 3 V | 300 mV | 350 ps | NO | 50 ppm | 15 % | 666.5143 MHz | 622.08 MHz | 350 ps | 45/55 % | e0 | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | Tin/Lead (Sn/Pb) | 20.6mm x 13mm x 5.08mm | DIODES INC | compliant | EAR99 | Clock | |||||||
|
S1566EABS-FREQ
Diodes Incorporated
|
Check for Price | No | Active | 50 % | 50 OHM | 3.3 V | LVPECL | 3 V | 300 mV | 350 ps | NO | 50 ppm | 15 % | 666.5143 MHz | 622.08 MHz | 350 ps | 45/55 % | e0 | 85 °C | -40 °C | SURFACE MOUNT | YES | Tin/Lead (Sn/Pb) | 20.6mm x 13mm x 5.08mm | DIODES INC | compliant | EAR99 | Clock | ||||||||
|
S1566EABK-FREQ
Pericom Semiconductor Corporation
|
Check for Price | No | No | Transferred | 50 % | 50 OHM | 3.3 V | LVPECL | 3 V | 300 mV | 350 ps | NO | 50 ppm | 15 % | 666.5143 MHz | 622.08 MHz | 350 ps | 45/55 % | e0 | 85 °C | -40 °C | SURFACE MOUNT | YES | Tin/Lead (Sn/Pb) | 20.6mm x 13mm x 5.08mm | PERICOM SEMICONDUCTOR CORP | compliant | EAR99 | Clock | |||||||
|
566EAA000397BBGR
Skyworks Solutions Inc
|
Check for Price | Not Recommended | 20 % | 3.3 V | HCSL | 2.5V & 1.8V SUPPLY VOLT IS ALSO AVAILABL... more | 2.97 V | 330 mV | 550 ps | NO | 20 ppm | 1.5 % | 100 MHz | 20 MHz | 550 ps | 3.465 V | 3.135 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 5.0mm x 3.2mm x 1.33mm | SKYWORKS SOLUTIONS INC | unknown | Clock | CLCC, 6 PIN | |||||||||
|
S1566EABS-FREQ
Saronix
|
Check for Price | Transferred | 50 % | 50 OHM | 3.3 V | LVPECL | 3 V | 300 mV | 350 ps | NO | 50 ppm | 15 % | 666.5143 MHz | 622.08 MHz | 350 ps | 45/55 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 20.6mm x 13mm x 5.08mm | SARONIX | unknown | Clock | ||||||||||||
|
S1566EAB-FREQ
Saronix
|
Check for Price | Transferred | 50 % | 50 OHM | 3.3 V | LVPECL | S1566 | 3 V | 300 mV | 350 ps | NO | 50 ppm | 15 % | 666.5143 MHz | 622.08 MHz | 350 ps | 45/55 % | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | 20.6mm x 13mm x 5.08mm | SARONIX | unknown | Clock | HERMETIC, METAL, DIP-6 | ||||||||||
|
S1566EABK-FREQ
Saronix
|
Check for Price | Transferred | 50 % | 50 OHM | 3.3 V | LVPECL | 3 V | 300 mV | 350 ps | NO | 50 ppm | 15 % | 666.5143 MHz | 622.08 MHz | 350 ps | 45/55 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 20.6mm x 13mm x 5.08mm | SARONIX | unknown | Clock | ||||||||||||
|
S1566EAB-FREQ
Pericom Semiconductor Corporation
|
Check for Price | No | No | Transferred | 50 % | 50 OHM | 3.3 V | LVPECL | S1566 | 3 V | 300 mV | 350 ps | NO | 50 ppm | 15 % | 666.5143 MHz | 622.08 MHz | 350 ps | 45/55 % | e0 | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | Tin/Lead (Sn/Pb) | 20.6mm x 13mm x 5.08mm | PERICOM SEMICONDUCTOR CORP | compliant | EAR99 | Clock | ||||||
|
S1566EABK-FREQ
Diodes Incorporated
|
Check for Price | No | Active | 50 % | 50 OHM | 3.3 V | LVPECL | 3 V | 300 mV | 350 ps | NO | 50 ppm | 15 % | 666.5143 MHz | 622.08 MHz | 350 ps | 45/55 % | e0 | 85 °C | -40 °C | SURFACE MOUNT | YES | Tin/Lead (Sn/Pb) | 20.6mm x 13mm x 5.08mm | DIODES INC | compliant | EAR99 | Clock | ||||||||
|
566EAA000397BBGR
Silicon Laboratories Inc
|
Check for Price | Transferred | 20 % | 3.3 V | HCSL | 2.5V & 1.8V SUPPLY VOLT IS ALSO AVAILABL... more | 2.97 V | 330 mV | 550 ps | NO | 20 ppm | 1.5 % | 100 MHz | 20 MHz | 550 ps | 3.465 V | 3.135 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 5.0mm x 3.2mm x 1.33mm | SILICON LABORATORIES INC | unknown | Clock | CLCC, 6 PIN |