Filter Your Search
1 - 9 of 9 results
|
5TL1132-0
Siemens
|
$4.7218 | Contact Manufacturer | SPST | MOMENTARY | DISCONNECT SWITCH | APPROVALS: CCC; CE; EAC; UKCA; VDE | 32A@250VAC | 32 A | OFF-ON | 250 V | -5 °C | 40 °C | DIN-RAIL MOUNT | NO | SNAP ON | 74.5 mm | 89.8 mm | SIEMENS A G | unknown | ||||||||||||||||||||||
|
5TL1163-0
Siemens
|
$5.4466 | Contact Manufacturer | SPST | LATCHED | DISCONNECT SWITCH | APPROVALS: CCC; CE; EAC; UKCA; VDE | 63A@250VAC | 63 A | ON-OFF | 250 V | -5 °C | 40 °C | DIN-RAIL MOUNT | NO | SNAP ON | 0.173 inch | 18 mm | 70.1 mm | 89.8 mm | SIEMENS A G | unknown | ||||||||||||||||||||
|
PTS645TLJ952LFS
C&K
|
Check for Price | Yes | Active | 50 mA | 12 V | 100000 Cycle(s) | 0.1 mΩ | SPST | MOMENTARY | SILVER | PUSHBUTTON | 0.05A@12VDC | 250VAC V | 100 GΩ | e4 | -20 °C | 60 °C | THROUGH HOLE-STRAIGHT | SILVER | SNAP ACTION | 4 | NO | Silver (Ag) | SOLDER | 0.033 inch | 5.9944 mm | 3.4544 mm | 5.9944 mm | 0.238 inch | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 | ||||||||
|
PTS645TL732LFS
C&K
|
Check for Price | Yes | Active | KEYPAD SWITCH | e4 | Silver (Ag) | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||||||||
|
PTS645TLJ732LFS
C&K
|
Check for Price | Yes | Active | 50 mA | 12 V | 100000 Cycle(s) | 0.1 mΩ | SPST | MOMENTARY | SILVER | PUSHBUTTON | 0.05A@12VDC | 250VAC V | 100 GΩ | e4 | -20 °C | 60 °C | THROUGH HOLE-STRAIGHT | SILVER | SNAP ACTION | 4 | NO | Silver (Ag) | SOLDER | 0.033 inch | 5.9944 mm | 3.4544 mm | 5.9944 mm | 0.138 inch | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 | ||||||||
|
5TL1292-0
Siemens
|
Check for Price | Contact Manufacturer | DPST | LATCHED | DISCONNECT SWITCH | APPROVALS: CCC; CE; EAC; UKCA; VDE | 125A@440VAC | 125 A | ON-OFF | 440 V | -5 °C | 40 °C | DIN-RAIL MOUNT | NO | SNAP ON | 0.173 inch | 36 mm | 70.1 mm | 89.8 mm | SIEMENS A G | unknown | ||||||||||||||||||||
|
PTS645TLJ502LFS
C&K
|
Check for Price | Yes | Active | 50 mA | 12 V | 100000 Cycle(s) | 0.1 mΩ | SPST | MOMENTARY | SILVER | PUSHBUTTON | 0.05A@12VDC | 250VAC V | 100 GΩ | e4 | -20 °C | 60 °C | THROUGH HOLE-STRAIGHT | SILVER | SNAP ACTION | 4 | NO | Silver (Ag) | SOLDER | 0.061 inch | 5.9944 mm | 3.4544 mm | 5.9944 mm | 0.138 inch | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 | ||||||||
|
PTS645TLJ432LFS
C&K
|
Check for Price | Yes | Active | 50 mA | 12 V | 100000 Cycle(s) | 0.1 mΩ | SPST | MOMENTARY | SILVER | PUSHBUTTON | 0.05A@12VDC | 250VAC V | 100 GΩ | e4 | -20 °C | 60 °C | THROUGH HOLE-STRAIGHT | SILVER | SNAP ACTION | 4 | NO | Silver (Ag) | SOLDER | 0.033 inch | 5.9944 mm | 3.4544 mm | 5.9944 mm | 0.138 inch | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 | ||||||||
|
PTS645TLJ702LFS
C&K
|
Check for Price | Yes | Active | 50 mA | 12 V | 100000 Cycle(s) | 0.1 mΩ | SPST | MOMENTARY | SILVER | PUSHBUTTON | 0.05A@12VDC | 250VAC V | 100 GΩ | e4 | -20 °C | 60 °C | THROUGH HOLE-STRAIGHT | SILVER | SNAP ACTION | 4 | NO | Silver (Ag) | SOLDER | 0.033 inch | 5.9944 mm | 3.4544 mm | 5.9944 mm | 0.14 inch | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 |