Filter Your Search
1 - 10 of 74,030 results
|
LFXTAL003387REEL
IQD Frequency Products
|
$0.2421 | Yes | Yes | Active | 24.576 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 40 Ω | 20 pF | L11.4XB4.9XH4.3 (mm)/L0.449XB0.193XH0.169 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | TR | 500 µW | e3/e1 | -10 °C | 60 °C | SURFACE MOUNT | YES | TIN/TIN SILVER COPPER | L11.4XB4.9XH4.3 (mm)/L0.449XB0.193XH0.169 (inch) | IQD FREQUENCY PRODUCTS LTD | HC49/4HSMX, SMD, 2 PIN | compliant | 8541.60.00.60 | IQD | ||
|
LFXTAL085877RL3K
IQD Frequency Products
|
$0.3460 | Yes | Active | 24 MHz | 10 ppm | 0.003 % | 5 PPM/ FIRST YEAR | 40 Ω | 9 pF | 3.4mm x 2.7mm x 0.8mm | 105 °C | PARALLEL - FUNDAMENTAL | 100 µW | -40 °C | 105 °C | SURFACE MOUNT | YES | 3.4mm x 2.7mm x 0.8mm | IQD FREQUENCY PRODUCTS LTD | SMD, 4 PIN | unknown | ||||||||
|
7R-25.000MAAQ-T
TXC Corporation
|
$0.3480 | Yes | Active | 25 MHz | 30 ppm | 0.003 % | 3 PPM/YEAR | 150 Ω | 10 pF | L2.05XB1.65XH0.6 (mm)/L0.081XB0.065XH0.024 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TR | 1 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | L2.05XB1.65XH0.6 (mm)/L0.081XB0.065XH0.024 (inch) | TXC CORP | SMD, 4 PIN | unknown | |||||||
|
7R-24.000MAAE-T
TXC Corporation
|
$0.3480 | Yes | Active | PARALLEL - FUNDAMENTAL | TXC CORP | unknown | |||||||||||||||||||||||
|
7R-25.000MAAJ-T
TXC Corporation
|
$0.3480 | Yes | Active | 25 MHz | 30 ppm | 0.003 % | 3 PPM/YEAR | 150 Ω | 18 pF | L2.05XB1.65XH0.6 (mm)/L0.081XB0.065XH0.024 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TR | 1 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | L2.05XB1.65XH0.6 (mm)/L0.081XB0.065XH0.024 (inch) | TXC CORP | SMD, 4 PIN | unknown | TXC CORPORATION | ||||||
|
7R-24.000MAAJ-T
TXC Corporation
|
$0.3480 | Yes | Active | 24 MHz | 30 ppm | 0.003 % | 3 PPM/YEAR | 150 Ω | 18 pF | L2.05XB1.65XH0.6 (mm)/L0.081XB0.065XH0.024 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TR | 1 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | L2.05XB1.65XH0.6 (mm)/L0.081XB0.065XH0.024 (inch) | TXC CORP | unknown | TXC CORPORATION | |||||||
|
7R-24.000MAAV-T
TXC Corporation
|
$0.3480 | Yes | Active | 24 MHz | 30 ppm | 0.003 % | 3 PPM/FIRST YEAR | 150 Ω | 8 pF | 2.05mm X 1.65mm X 0.6mm | 70 °C | PARALLEL - FUNDAMENTAL | 1 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | 2.05mm X 1.65mm X 0.6mm | TXC CORP | unknown | |||||||||
|
7R-24.000MDDJ-T
TXC Corporation
|
$0.3650 | Yes | Active | 24 MHz | 20 ppm | 0.002 % | 3 PPM/FIRST YEAR | 150 Ω | 18 pF | 2.05mm X 1.65mm X 0.6mm | 70 °C | PARALLEL - FUNDAMENTAL | 1 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | 2.05mm X 1.65mm X 0.6mm | TXC CORP | SMD, 4 PIN | unknown | ||||||||
|
7R-24.000MDDB-T
TXC Corporation
|
$0.3650 | Yes | Active | 24 MHz | 20 ppm | 0.002 % | 3 PPM/FIRST YEAR | 150 Ω | 6 pF | 2.05mm X 1.65mm X 0.6mm | 70 °C | PARALLEL - FUNDAMENTAL | 1 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | 2.05mm X 1.65mm X 0.6mm | TXC CORP | unknown | |||||||||
|
7R-24.000MDDV-T
TXC Corporation
|
$0.3650 | Yes | Active | 24 MHz | 20 ppm | 0.002 % | 3 PPM/FIRST YEAR | 150 Ω | 8 pF | 2.05mm X 1.65mm X 0.6mm | 70 °C | PARALLEL - FUNDAMENTAL | 1 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | 2.05mm X 1.65mm X 0.6mm | TXC CORP | unknown |