Filter Your Search
1 - 10 of 4,340 results
|
628-025-322-041
EDAC Inc
|
$0.7933 | Active | 25 | 2 | 25 mΩ | 5 A | FEMALE | CABLE AND PANEL | POLYETHYLENE/POLYESTER | 3/B | STEEL | AU ON NI | D SUBMINIATURE CONNECTOR | REFERENCE STANDARD: MIL-C-24308; RS-449; UL | 1414VAC V | NO | 4.45 N | 1 GΩ | 0.28 N | e0 | EIA RS-232 | 94V-0 | -55 °C | 85 °C | HOLE .112-.124 | SOCKET | Tin/Lead (Sn/Pb) | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | NO | BLACK | 0.109 inch | 0.112 inch | MULTILE MATING PARTS AVAILABLE | NO | HOLE .112-.124 | ONE | GENERAL PURPOSE | 2.84 mm | 15u inch | NICKEL | SOLDER | 0.496 inch | 0.256 inch | 2.087 inch | EDAC INC | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||
|
618025217122
Wurth Elektronik
|
$1.0878 | Yes | Active | 25 | 2 | 3 A | MALE | CABLE | POLYBUTYLENE TEREPHTHALATE | 3/B | STEEL | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | SHIELDED | 1000VAC V | NO | 5 GΩ | 20 AWG | 26 AWG | NO | NO | NO | UL | 94V-0 | -55 °C | 105 °C | NOT APPLICABLE | NOT SPECIFIED | STAGGERED | RND PIN-SKT | YES | BLACK | 0.109 inch | 0.112 inch | NO | HOLE .122 | LOCKING | ONE | GENERAL PURPOSE | TIN | CRIMP | 0.494 inch | 0.453 inch | 2.088 inch | WUERTH ELEKTRONIK GMBH & CO KG | not_compliant | EAR99 | 8536.69.40.30 | ROHS COMPLIANT | |||||||||||||||||
|
628-025-322-042
EDAC Inc
|
$1.0883 | Active | 25 | 2 | 25 mΩ | 5 A | FEMALE | CABLE AND PANEL | POLYETHYLENE/POLYESTER | 3/B | STEEL | AU ON NI | D SUBMINIATURE CONNECTOR | REFERENCE STANDARD: MIL-C-24308; RS-449; UL | 1414VAC V | NO | 4.45 N | 1 GΩ | 0.28 N | e0 | EIA RS-232 | 94V-0 | -55 °C | 85 °C | HOLE .112-.124 | SOCKET | Tin/Lead (Sn/Pb) | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | NO | BLACK | 0.109 inch | 0.112 inch | MULTILE MATING PARTS AVAILABLE | NO | #4-40 | CLINCH NUT | ONE | GENERAL PURPOSE | 2.84 mm | 15u inch | NICKEL | SOLDER | 0.496 inch | 0.256 inch | 2.087 inch | EDAC INC | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||
|
628-025-322-048
EDAC Inc
|
$1.1707 | Active | 25 | 2 | 25 mΩ | 5 A | FEMALE | CABLE AND PANEL | POLYETHYLENE/POLYESTER | 3/B | STEEL | AU ON NI | D SUBMINIATURE CONNECTOR | REFERENCE STANDARD: MIL-C-24308; RS-449; UL | 1414VAC V | NO | 4.45 N | 1 GΩ | 0.28 N | e0 | EIA RS-232 | 94V-0 | -55 °C | 85 °C | HOLE .112-.124 | SOCKET | Tin/Lead (Sn/Pb) | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | NO | BLACK | 0.109 inch | 0.112 inch | MULTILE MATING PARTS AVAILABLE | NO | #4-40 | CLINCH NUT | ONE | GENERAL PURPOSE | 2.84 mm | 15u inch | NICKEL | SOLDER | 0.496 inch | 0.256 inch | 2.087 inch | EDAC INC | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||
|
618025217222
Wurth Elektronik
|
$1.1855 | Yes | Active | 25 | 2 | 3 A | FEMALE | CABLE | POLYBUTYLENE TEREPHTHALATE | 3/B | STEEL | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | SHIELDED | 1000VAC V | NO | 5 GΩ | 20 AWG | 26 AWG | NO | NO | NO | UL | 94V-0 | -55 °C | 105 °C | NOT APPLICABLE | NOT SPECIFIED | STAGGERED | RND PIN-SKT | YES | BLACK | 0.109 inch | 0.112 inch | NO | HOLE .122 | LOCKING | ONE | GENERAL PURPOSE | TIN | CRIMP | 0.492 inch | 0.453 inch | 2.088 inch | WUERTH ELEKTRONIK GMBH & CO KG | not_compliant | EAR99 | 8536.69.40.30 | ROHS COMPLIANT | Würth Elektronik | ||||||||||||||||
|
628-025-222-041
EDAC Inc
|
$1.2097 | Active | 25 | 2 | 25 mΩ | 5 A | FEMALE | CABLE AND PANEL | POLYETHYLENE/POLYESTER | 3/B | STEEL | AU ON NI | D SUBMINIATURE CONNECTOR | REFERENCE STANDARD: MIL-C-24308; RS-449; UL | 1414VAC V | NO | 4.45 N | 1 GΩ | 0.28 N | e0 | EIA RS-232 | 94V-0 | -55 °C | 85 °C | HOLE .112-.124 | SOCKET | Tin/Lead (Sn/Pb) | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | NO | BLACK | 0.109 inch | 0.112 inch | MULTILE MATING PARTS AVAILABLE | NO | HOLE .112-.124 | ONE | GENERAL PURPOSE | 2.84 mm | FLASH inch | NICKEL | SOLDER | 0.496 inch | 0.256 inch | 2.087 inch | EDAC INC | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||
|
628-025-222-042
EDAC Inc
|
$1.5563 | Active | 25 | 2 | 25 mΩ | 5 A | FEMALE | CABLE AND PANEL | POLYETHYLENE/POLYESTER | 3/B | STEEL | AU ON NI | D SUBMINIATURE CONNECTOR | REFERENCE STANDARD: MIL-C-24308; RS-449; UL | 1414VAC V | NO | 4.45 N | 1 GΩ | 0.28 N | e0 | EIA RS-232 | 94V-0 | -55 °C | 85 °C | HOLE .112-.124 | SOCKET | Tin/Lead (Sn/Pb) | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | NO | BLACK | 0.109 inch | 0.112 inch | MULTILE MATING PARTS AVAILABLE | NO | #4-40 | CLINCH NUT | ONE | GENERAL PURPOSE | 2.84 mm | FLASH inch | NICKEL | SOLDER | 0.496 inch | 0.256 inch | 2.087 inch | EDAC INC | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||
|
628-025-320-042
EDAC Inc
|
$1.5825 | Active | 25 | 2 | 2.77 mm | 2 | 25 mΩ | 5 A | FEMALE | BOARD AND PANEL | POLYETHYLENE/POLYESTER | 3/B | STEEL | AU ON NI | STRAIGHT | D SUBMINIATURE CONNECTOR | REFERENCE STANDARD: MIL-C-24308; RS-449; UL | 1414VAC V | NO | 4.45 N | 1 GΩ | 0.28 N | e0 | EIA RS-232 | 94V-0 | -55 °C | 85 °C | HOLE .112-.124 | SOCKET | Tin/Lead (Sn/Pb) | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | NO | BLACK | 0.109 inch | 0.112 inch | MULTILE MATING PARTS AVAILABLE | NO | #4-40 | CLINCH NUT | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | 15u inch | NICKEL | SOLDER | 0.496 inch | 0.256 inch | 2.087 inch | 0.157 inch | EDAC INC | compliant | EAR99 | 8536.69.40.30 | ||||||||||
|
628-025-320-048
EDAC Inc
|
$1.6545 | Active | 25 | 2 | 2.77 mm | 2 | 25 mΩ | 5 A | FEMALE | BOARD AND PANEL | POLYETHYLENE/POLYESTER | 3/B | STEEL | AU ON NI | STRAIGHT | D SUBMINIATURE CONNECTOR | REFERENCE STANDARD: MIL-C-24308; RS-449; UL | 1414VAC V | NO | 4.45 N | 1 GΩ | 0.28 N | e0 | EIA RS-232 | 94V-0 | -55 °C | 85 °C | HOLE .112-.124 | SOCKET | Tin/Lead (Sn/Pb) | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | NO | BLACK | 0.109 inch | 0.112 inch | MULTILE MATING PARTS AVAILABLE | NO | #4-40 | CLINCH NUT | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | 15u inch | NICKEL | SOLDER | 0.496 inch | 0.256 inch | 2.087 inch | 0.157 inch | EDAC INC | compliant | EAR99 | 8536.69.40.30 | ||||||||||
|
628-025-220-041
EDAC Inc
|
$1.8785 | Active | 25 | 2 | 2.77 mm | 2 | 25 mΩ | 5 A | FEMALE | BOARD AND PANEL | POLYETHYLENE/POLYESTER | 3/B | STEEL | AU ON NI | STRAIGHT | D SUBMINIATURE CONNECTOR | REFERENCE STANDARD: MIL-C-24308; RS-449; UL | 1414VAC V | NO | 4.45 N | 1 GΩ | 0.28 N | e0 | EIA RS-232 | 94V-0 | -55 °C | 85 °C | HOLE .112-.124 | SOCKET | Tin/Lead (Sn/Pb) | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | NO | BLACK | 0.109 inch | 0.112 inch | MULTILE MATING PARTS AVAILABLE | NO | HOLE .112-.124 | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | FLASH inch | NICKEL | SOLDER | 0.496 inch | 0.256 inch | 2.087 inch | 0.157 inch | EDAC INC | compliant | EAR99 | 8536.69.40.30 |