Filter Your Search
1 - 4 of 4 results
|
82PAR1KLF
TT electronics / BI Technologies
|
$2.1850 | Yes | Yes | Obsolete | 1 kΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | RATED AC VOLTAGE (V): 200 | 70 °C | NO | 200 V | e3 | 125 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 1 | RECTANGULAR PACKAGE | BULK | 220 deg | Matte Tin (Sn) | WIRE | 432 µm | 6.35 mm | 9.14 mm | 7.11 mm | 4.669 mm | BI TECHNOLOGIES CORP | PCB Mount, | compliant | EAR99 | 8533.40.80.50 | |||
|
82PAR1KLFTB
TT electronics / BI Technologies
|
$2.2310 | Yes | Obsolete | 1 kΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | RATED AC VOLTAGE (V): 200 | 70 °C | NO | 200 V | e3 | 125 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 1 | TUBE | 220 deg | Matte Tin (Sn) | WIRE | 432 µm | 6.35 mm | 9.14 mm | 7.11 mm | 4.669 mm | BI TECHNOLOGIES CORP | PCB Mount, | compliant | EAR99 | 8533.40.80.50 | |||||
|
82PAR1KLFTB
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 1 kΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | RATED AC VOLTAGE (V): 200 | 70 °C | NO | 200 V | e3 | 125 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 1 | TUBE | 220 deg | Matte Tin (Sn) | WIRE | 432 µm | 6.35 mm | 9.14 mm | 7.11 mm | 4.669 mm | TT ELECTRONICS PLC | compliant | ||||||||
|
82PAR1KLF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 1 kΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | RATED AC VOLTAGE (V): 200 | 70 °C | NO | 200 V | e3 | 125 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 1 | RECTANGULAR PACKAGE | BULK | 220 deg | Matte Tin (Sn) | WIRE | 432 µm | 6.35 mm | 9.14 mm | 7.11 mm | 4.669 mm | TT ELECTRONICS PLC | 1/4 INCH, CIRCULAR, 3 PINS | compliant | TT Electronics |