Filter Your Search
1 - 10 of 348 results
|
CDCM6208V2GRGZR
Texas Instruments
|
$5.5311 | Yes | Yes | Active | 50 MHz | 800 MHz | YES | 1.8 V | CLOCK GENERATOR, OTHER | CMOS | IT ALSO OPERATES AT 2.5V AND 3.3V NOM SUPPLY | 3.465 V | 1.71 V | INDUSTRIAL | S-PQCC-N48 | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 1 mm | 7 mm | 7 mm | TEXAS INSTRUMENTS INC | HVQCCN, | compliant | EAR99 | 8542.39.00.01 | 2016-03-20 | Texas Instruments | ||||||
|
CDCM6208V1HRGZR
Texas Instruments
|
$5.8619 | Yes | Yes | Active | 50 MHz | 800 MHz | YES | 1.8 V | CLOCK GENERATOR, OTHER | CMOS | 2.5V NOMINAL AND 3.3V NOMINAL VOLTAGE AL... more | 3.465 V | 1.71 V | INDUSTRIAL | S-XQCC-N48 | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 48 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 1 mm | 7 mm | 7 mm | TEXAS INSTRUMENTS INC | HVQCCN, | compliant | EAR99 | 2018-01-11 | Texas Instruments | |||||||
|
8V40817QG
Integrated Device Technology Inc
|
$6.1605 | Transferred | 25 MHz | 66 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 3.465 V | 3.135 V | INDUSTRIAL | R-PDSO-G20 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | 1.72 mm | 3.937 mm | 8.68 mm | INTEGRATED DEVICE TECHNOLOGY INC | 0.194 X 0.236 INCH, 0.058 INCH HEIGHT, 0... more | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
CDCM6208V2RGZR
Texas Instruments
|
$6.7356 | Yes | Yes | Active | 50 MHz | 800 MHz | YES | 1.8 V | CLOCK GENERATOR, OTHER | CMOS | IT ALSO OPERATES AT 2.5V AND 3.3V NOMINAL SUPPLY | 3.465 V | 1.71 V | INDUSTRIAL | S-PQCC-N48 | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 1 mm | 7 mm | 7 mm | TEXAS INSTRUMENTS INC | VQFN-48 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||
|
CDCM6208V2GRGZT
Texas Instruments
|
$6.9932 | Yes | Yes | Active | 50 MHz | 800 MHz | YES | 1.8 V | CLOCK GENERATOR, OTHER | CMOS | IT ALSO OPERATES AT 2.5V AND 3.3V NOM SUPPLY | 3.465 V | 1.71 V | INDUSTRIAL | S-PQCC-N48 | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 1 mm | 7 mm | 7 mm | TEXAS INSTRUMENTS INC | VQFN-48 | compliant | EAR99 | 8542.39.00.01 | 2016-03-20 | Texas Instruments | ||||||
|
CDCM6208V1FRGZT
Texas Instruments
|
$7.0999 | Yes | Yes | Active | 50 MHz | 800 MHz | YES | 1.8 V | CLOCK GENERATOR, OTHER | CMOS | IT ALSO OPERATES AT 2.5V AND 3.3V NOM SUPPLY | 3.465 V | 1.71 V | INDUSTRIAL | S-PQCC-N48 | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 1 mm | 7 mm | 7 mm | TEXAS INSTRUMENTS INC | VQFN-48 | compliant | EAR99 | Texas Instruments | QFN | 48 | ||||||
|
CDCM6208V1RGZT
Texas Instruments
|
$7.6058 | Yes | Yes | Active | 50 MHz | 800 MHz | YES | 1.8 V | CLOCK GENERATOR, OTHER | CMOS | IT ALSO OPERATES AT 2.5V AND 3.3V NOMINAL SUPPLY | 3.465 V | 1.71 V | INDUSTRIAL | S-PQCC-N48 | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 1 mm | 7 mm | 7 mm | TEXAS INSTRUMENTS INC | HVQCCN, | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||
|
CDCM6208V1RGZR
Texas Instruments
|
$7.7969 | Yes | Yes | Active | 50 MHz | 800 MHz | YES | 1.8 V | CLOCK GENERATOR, OTHER | CMOS | IT ALSO OPERATES AT 2.5V AND 3.3V NOMINAL SUPPLY | 3.465 V | 1.71 V | INDUSTRIAL | S-PQCC-N48 | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 1 mm | 7 mm | 7 mm | TEXAS INSTRUMENTS INC | VQFN-48 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||
|
CDCM6208V2RGZT
Texas Instruments
|
$8.3723 | Yes | Yes | Active | 50 MHz | 800 MHz | YES | 1.8 V | CLOCK GENERATOR, OTHER | CMOS | IT ALSO OPERATES AT 2.5V AND 3.3V NOMINAL SUPPLY | 3.465 V | 1.71 V | INDUSTRIAL | S-PQCC-N48 | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 1 mm | 7 mm | 7 mm | TEXAS INSTRUMENTS INC | VQFN-48 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||
|
8V97051NLGI
Renesas Electronics Corporation
|
$9.5847 | Yes | Yes | Active | RENESAS ELECTRONICS CORP | VFQFN-32 | compliant | NLR | 8542390001 | Renesas Electronics | VFQFPN | 32 | NLG32P1 | PLL FREQUENCY SYNTHESIZER |