Filter Your Search
1 - 8 of 8 results
|
AD737ARZ
Analog Devices Inc
|
$14.1985 | No | Yes | Active | 5 V | 0.35 % | 2 % | YES | RMS TO DC CONVERTER | -16.5 V | -3.2 V | -5 V | 1 | 5 kHz | 1 V | 210 µA | 16.5 V | 2.8 V | BIPOLAR | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.75 mm | 4.9 mm | ANALOG DEVICES INC | SOIC | LEADFREE, MS-012AA, SOIC-8 | 8 | R-8 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||
|
AD737ANZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 0.35 % | 2 % | NO | RMS TO DC CONVERTER | -16.5 V | -3.2 V | -5 V | 1 | 5 kHz | 1 V | 16.5 V | 2.8 V | INDUSTRIAL | R-PDIP-T8 | COMMERCIAL | e3 | NOT SPECIFIED | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.33 mm | 9.27 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 8 | unknown | RMS To DC Converter | |||||||||
|
AD737ANZ
Analog Devices Inc
|
Check for Price | No | Yes | Obsolete | 5 V | 0.35 % | 2 % | NO | RMS TO DC CONVERTER | -16.5 V | -3.2 V | -5 V | 1 | 5 kHz | 1 V | 210 µA | 16.5 V | 2.8 V | BIPOLAR | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) - annealed | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.33 mm | 9.27 mm | ANALOG DEVICES INC | DIP | DIP, DIP8,.3 | 8 | N-8 | unknown | 8542.39.00.01 | Analog Devices | |||||||
|
AD737ARZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 0.35 % | 2 % | YES | RMS TO DC CONVERTER | -16.5 V | -3.2 V | -5 V | 1 | 5 kHz | 1 V | 16.5 V | 2.8 V | INDUSTRIAL | R-PDSO-G8 | COMMERCIAL | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.75 mm | 4.9 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 8 | unknown | RMS To DC Converter | |||||||||
|
AD737AQ
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | 0.35 % | 2 % | NO | RMS TO DC CONVERTER | -16.5 V | -3.2 V | -5 V | 1 | 5 kHz | 1 V | 210 µA | 16.5 V | 2.8 V | BIPOLAR | INDUSTRIAL | R-GDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | ANALOG DEVICES INC | DIP | DIP, DIP8,.3 | 8 | unknown | 8542.39.00.01 | |||||||||||
|
AD737AN
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | 0.35 % | 2 % | NO | RMS TO DC CONVERTER | -16.5 V | -3.2 V | -5 V | 1 | 5 kHz | 1 V | 210 µA | 16.5 V | 2.8 V | BIPOLAR | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.33 mm | 9.27 mm | ANALOG DEVICES INC | DIP | PLASTIC, MS-001, DIP-8 | 8 | not_compliant | 8542.39.00.01 | ||||||||||
|
AD737AR
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | 0.35 % | 2 % | YES | RMS TO DC CONVERTER | -16.5 V | -3.2 V | -5 V | 1 | 5 kHz | 1 V | 210 µA | 16.5 V | 2.8 V | BIPOLAR | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.75 mm | 4.9 mm | ANALOG DEVICES INC | SOIC | MS-012AA, SOIC-8 | 8 | not_compliant | 8542.39.00.01 | ||||||||
|
AD737AQ
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 0.35 % | 2 % | NO | RMS TO DC CONVERTER | -16.5 V | -3.2 V | -5 V | 1 | 5 kHz | 1 V | 16.5 V | 2.8 V | INDUSTRIAL | R-GDIP-T8 | COMMERCIAL | e0 | NOT APPLICABLE | 85 °C | -40 °C | NOT APPLICABLE | NOT APPLICABLE | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | ROCHESTER ELECTRONICS LLC | DIP | CERAMIC, DIP-8 | 8 | unknown |