Filter Your Search
1 - 4 of 4 results
|
ATXMEGA128B1-AU
Atmel Corporation
|
$3.5800 | Yes | Transferred | 16 | 32 MHz | 65536 | 8192 | AVR RISC | 16 MHz | 53 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 1.6 V MINIMUM SUPPLY AT 12 MHZ | NO | YES | YES | 8 | YES | FLASH | 3.6 V | 2.7 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.2 mm | 14 mm | 14 mm | ATMEL CORP | QFP | 14 X 14 MM, 1 MM THICKNESS, 0.50 MM PITCH, GREEN, PLASTIC, MS-026AED, TQFP-100 | 100 | compliant | 8542.31.00.01 | Microchip | |||||||||||||||||||
|
ATXMEGA128B1-AUR
Atmel Corporation
|
$3.8832 | Yes | Transferred | 16 | 32 MHz | 139264 | 8192 | AVR RISC | 16 MHz | 53 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 1.6 V MINIMUM SUPPLY AT 12 MHZ. | NO | YES | YES | 8 | YES | FLASH | 15 mA | 3.6 V | 2.7 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.2 mm | 14 mm | 14 mm | ATMEL CORP | TFQFP, TQFP100,.63SQ | compliant | 8542.31.00.01 | Microchip | ||||||||||||||||||||
|
ATXMEGA128B1-AU
Microchip Technology Inc
|
$5.3477 | Yes | Yes | Active | 8 | 32 MHz | 65536 | 8192 | AVR RISC | 32 MHz | 53 | 3 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 1.6 V MINIMUM SUPPLY AT 12 MHZ, CAN BE USED AS 16-BIT MCU | YES | NO | YES | FIXED POINT | YES | NO | YES | 2 | 53 | 2 | 8 | 16 | YES | FLASH | 15 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.2 mm | 14 mm | 14 mm | MICROCHIP TECHNOLOGY INC | 14 X 14 MM, 1 MM THICKNESS, 0.50 MM PITCH, GREEN, PLASTIC, MS-026AED, TQFP-100 | compliant | 8542.31.00.01 | Microchip | 5A992.C | ||||
|
ATXMEGA128B1-AUR
Microchip Technology Inc
|
$5.5142 | Yes | Yes | Active | 8 | 32 MHz | 65536 | 8192 | AVR RISC | 32 MHz | 53 | 3 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 1.6 V MINIMUM SUPPLY AT 12 MHZ, CAN BE USED AS 16-BIT MCU | YES | NO | YES | FIXED POINT | YES | NO | YES | 2 | 53 | 2 | 8 | 16 | YES | FLASH | 15 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.2 mm | 14 mm | 14 mm | MICROCHIP TECHNOLOGY INC | TQFP-100 | compliant | 8542.31.00.01 | Microchip | 5A992.C |