Filter Your Search
1 - 10 of 989 results
|
B1602-5R1JI
TT Electronics Resistors
|
Check for Price | Yes | Active | 5.1 Ω | 5 % | 17 W | CHASSIS MOUNT | Chassis Mount | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | NO | 350 V | 375 °C | -55 °C | Tubular | 2 | Bulk | LUG | 14.5 mm | 61.5 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | |||
|
4B1602-330RFI
TT Electronics Resistors
|
Check for Price | Yes | Active | 330 Ω | 1 % | 17 W | CHASSIS MOUNT | Chassis Mount | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | NO | 350 V | 375 °C | -55 °C | Tubular | 2 | Bulk | LUG | 14.5 mm | 61.5 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | |||
|
CB1602-680RJI
TT Electronics Resistors
|
Check for Price | Yes | Active | 680 Ω | 5 % | 17 W | CHASSIS MOUNT | Chassis Mount | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | NO | 350 V | 375 °C | -55 °C | Tubular | 2 | Bulk | LUG | 14.5 mm | 61.5 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | |||
|
CB1602-680RGI
TT Electronics Resistors
|
Check for Price | Yes | Active | 680 Ω | 2 % | 17 W | CHASSIS MOUNT | Chassis Mount | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | NO | 350 V | 375 °C | -55 °C | Tubular | 2 | Bulk | LUG | 14.5 mm | 61.5 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | |||
|
CB1602-11KFI
TT Electronics Resistors
|
Check for Price | Yes | Active | 11 kΩ | 1 % | 17 W | CHASSIS MOUNT | Chassis Mount | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | NO | 350 V | 375 °C | -55 °C | Tubular | 2 | Bulk | LUG | 14.5 mm | 61.5 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | |||
|
CB1602-7K5JI
TT Electronics Resistors
|
Check for Price | Yes | Active | 7.5 kΩ | 5 % | 17 W | CHASSIS MOUNT | Chassis Mount | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | NO | 350 V | 375 °C | -55 °C | Tubular | 2 | Bulk | LUG | 14.5 mm | 61.5 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | |||
|
VCB1602-5R6KI
TT Electronics Resistors
|
Check for Price | Yes | Active | 5.6 Ω | 10 % | 15.5 W | Quick Connect | 75 ppm/°C | WIRE WOUND | 1600 | 350 V | 300 °C | -55 °C | Vitreous Enamelled | Box | 17.5 mm | 51 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||||||
|
B1602-220RGI
TT Electronics Resistors
|
Check for Price | Yes | Active | 220 Ω | 2 % | 17 W | CHASSIS MOUNT | Chassis Mount | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | NO | 350 V | 375 °C | -55 °C | Tubular | 2 | Bulk | LUG | 14.5 mm | 61.5 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | |||
|
CB1602-7R5JI
TT Electronics Resistors
|
Check for Price | Yes | Active | 7.5 Ω | 5 % | 17 W | CHASSIS MOUNT | Chassis Mount | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | NO | 350 V | 375 °C | -55 °C | Tubular | 2 | Bulk | LUG | 14.5 mm | 61.5 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | |||
|
4VB1602-18RKI
TT Electronics Resistors
|
Check for Price | Yes | Active | 18 Ω | 10 % | 15.5 W | Quick Connect | 75 ppm/°C | WIRE WOUND | 1600 | 350 V | 300 °C | -55 °C | Vitreous Enamelled | Box | 17.5 mm | 51 mm | TT ELECTRONICS PLC | compliant |