Filter Your Search
1 - 10 of 10 results
|
B32522Q8473K000
TDK Epcos
|
$0.3543 | Yes | Yes | Active | 47 nF | 630 V | 10 % | 7120 | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | B32522 | RATED AC VOLTAGE(V) : 200 | 200 V | B32522 | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | MATTE TIN | 15 mm | WIRE | 10.5 mm | 18 mm | 5 mm | EPCOS AG | , 7120 | not_compliant | EAR99 | 8532.25.00.70 | TDK | ||
|
B32522-Q8473-K289
TDK Epcos
|
Check for Price | Yes | Yes | Active | 47 nF | 630 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | B32522 | RATED AC VOLTAGE(V) : 200 | 220 V | B32522 | e3 | 85 °C | -55 °C | RECTANGULAR PACKAGE | Radial | AMMO PACK | NO | MATTE TIN | 15 mm | WIRE | 18 mm | EPCOS AG | , | not_compliant | |||||||||
|
B32522-Q8473-K
TDK Corporation
|
Check for Price | Yes | Active | 47 nF | 630 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 200 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | NO | Matte Tin (Sn) | WIRE | TDK CORP | , | compliant | |||||||||||||||
|
B32522Q8473K289
TDK Corporation
|
Check for Price | Yes | Active | 47 nF | 630 V | 10 % | 7120 | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | B32522 | RATED AC VOLTAGE(V) : 200 | 200 V | B32522 | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | AMMO PACK | NO | MATTE TIN | 15 mm | WIRE | 10.5 mm | 18 mm | 5 mm | TDK CORP | , 7120 | not_compliant | ||||||
|
B32522Q8473K189
TDK Corporation
|
Check for Price | Yes | Active | 47 nF | 630 V | 10 % | 7120 | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | B32522 | RATED AC VOLTAGE(V) : 200 | 200 V | B32522 | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR | NO | MATTE TIN | 15 mm | WIRE | 10.5 mm | 18 mm | 5 mm | TDK CORP | , 7120 | not_compliant | ||||||
|
B32522-Q8473-K189
TDK Epcos
|
Check for Price | Yes | Yes | Active | 47 nF | 630 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | B32522 | RATED AC VOLTAGE(V) : 200 | 220 V | B32522 | e3 | 85 °C | -55 °C | RECTANGULAR PACKAGE | Radial | TR | NO | MATTE TIN | 15 mm | WIRE | 18 mm | EPCOS AG | , | not_compliant | |||||||||
|
B32522-Q8473-K
TDK Epcos
|
Check for Price | Yes | Yes | Active | 47 nF | 630 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 200 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | NO | Matte Tin (Sn) | WIRE | EPCOS AG | , | compliant | EAR99 | 8532.25.00.70 | ||||||||||||
|
B32522Q8473K189
TDK Epcos
|
Check for Price | Yes | Yes | Active | 47 nF | 630 V | 10 % | 7120 | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | B32522 | RATED AC VOLTAGE(V) : 200 | 200 V | B32522 | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR | NO | MATTE TIN | 15 mm | WIRE | 10.5 mm | 18 mm | 5 mm | EPCOS AG | , 7120 | compliant | EAR99 | 8532.25.00.70 | |||
|
B32522Q8473K289
TDK Epcos
|
Check for Price | Yes | Yes | Active | 47 nF | 630 V | 10 % | 7120 | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | B32522 | RATED AC VOLTAGE(V) : 200 | 200 V | B32522 | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | AMMO PACK | NO | MATTE TIN | 15 mm | WIRE | 10.5 mm | 18 mm | 5 mm | EPCOS AG | , 7120 | compliant | EAR99 | 8532.25.00.70 | |||
|
B32522Q8473K000
TDK Corporation
|
Check for Price | Yes | Active | 47 nF | 630 V | 10 % | 7120 | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | B32522 | RATED AC VOLTAGE(V) : 200 | 200 V | B32522 | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | MATTE TIN | 15 mm | WIRE | 10.5 mm | 18 mm | 5 mm | TDK CORP | , 7120 | compliant | EAR99 | 8532.25.00.70 | TDK |