Filter Your Search
1 - 7 of 7 results
|
650C1B105K
Electrocube Inc
|
Check for Price | Yes | Obsolete | 1 µF | 100 V | 10 % | 7858 | 10 % | THROUGH HOLE MOUNT | POLYCARBONATE | FILM CAPACITOR | 650C | 650 | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | NO | Tin (Sn) | WIRE | 3.556 mm | 19.812 mm | 14.732 mm | ELECTROCUBE INC | , 7858 | compliant | EAR99 | 8532.25.00.60 | ||||||
|
230C1B105K
Electrocube Inc
|
Check for Price | Yes | Yes | Active | 1 µF | 100 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | e3 | 85 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | NO | Tin (Sn) | WIRE | 3.302 mm | 19.812 mm | 10.922 mm | ELECTROCUBE INC | , 7843 | compliant | EAR99 | 8532.25.00.60 | ||||||||
|
230C1B105K
Seacor Capacitors
|
Check for Price | Transferred | 1 µF | 100 V | 10 % | 7843 | 10 % | POLYESTER | FILM CAPACITOR | 230C(100 VOLT) | 125 °C | -55 °C | 2 | Axial | 3.302 mm | 19.812 mm | 10.922 mm | SEACOR INC | , 7843 | unknown | EAR99 | 8532.25.00.80 | ||||||||||||||
|
C1B105K-1
elpac by Inventus Power
|
Check for Price | Obsolete | 1 µF | 100 V | 10 % | 10 % | POLYCARBONATE | FILM CAPACITOR | Custom Values | 120ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Axial | ELPAC COMPONENTS | , | unknown | EAR99 | 8532.25.00.80 | |||||||||||||||||
|
C1B105K/R
elpac by Inventus Power
|
Check for Price | Obsolete | 1 µF | 100 V | 10 % | 10 % | POLYCARBONATE | FILM CAPACITOR | Custom Values | 120ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Axial | TR | ELPAC COMPONENTS | , | unknown | EAR99 | 8532.25.00.80 | ||||||||||||||||
|
C1B105K-1/R
elpac by Inventus Power
|
Check for Price | Obsolete | FILM CAPACITOR | 2 | ELPAC COMPONENTS | , | unknown | EAR99 | 8532.25.00.80 | |||||||||||||||||||||||||||
|
330C1B105K
Electrocube Inc
|
Check for Price | Yes | Yes | Active | 1 µF | 100 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPHENYLENE SULPHIDE | FILM CAPACITOR | 330C | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | NO | WIRE | ELECTROCUBE INC | , | compliant | EAR99 | 8532.25.00.60 |