Parametric results for: CY7C09199V-6AC under SRAMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: cy7c09199v6ac
Select parts from the table below to compare.
Compare
Compare
CY7C09199V-6AC
Cypress Semiconductor
Check for Price No Obsolete 1.1796 Mbit 9 128KX9 3.3 V 15 ns 100 MHz MULTI-PORT SRAM FLOW-THROUGH OR PIPELINED ARCHITECTURE COMMON 1 2 128000 131.072 k SYNCHRONOUS 3-STATE PARALLEL 250 µA 3 V 320 µA 3.6 V 3 V CMOS COMMERCIAL S-PQFP-G100 Not Qualified e0 3 70 °C NOT SPECIFIED NOT SPECIFIED 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES Tin/Lead (Sn/Pb) GULL WING 500 µm QUAD 1.6 mm 14 mm 14 mm CYPRESS SEMICONDUCTOR CORP QFP PLASTIC, TQFP-100 100 not_compliant 3A991.B.2.A 8542.32.00.41
CY7C09199V-6AC
Rochester Electronics LLC
Check for Price No No Active 1.1796 Mbit 9 128KX9 3.3 V 15 ns DUAL-PORT SRAM FLOW-THROUGH OR PIPELINED ARCHITECTURE 1 128000 131.072 k SYNCHRONOUS PARALLEL 3.6 V 3 V CMOS COMMERCIAL S-PQFP-G100 COMMERCIAL e0 3 70 °C NOT SPECIFIED NOT SPECIFIED 100 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES TIN LEAD GULL WING 500 µm QUAD 1.6 mm 14 mm 14 mm ROCHESTER ELECTRONICS LLC QFP PLASTIC, TQFP-100 100 unknown