Filter Your Search
1 - 10 of 10 results
|
DM54S188J/883C
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 8 | 32X8 | 5 V | 45 ns | OTP ROM | 32 | 32 words | 110 µA | TTL | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | EAR99 | 8542.32.00.71 | |||||||||||||||||
|
DM54S188J/883B
Texas Instruments
|
Check for Price | No | Obsolete | 8 | 32X8 | 5 V | 45 ns | OTP ROM | 32 | 32 words | 110 µA | TTL | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | EAR99 | 8542.32.00.71 | |||||||||||||||||
|
DM54S188J/883B
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 8 | 32X8 | 5 V | 45 ns | OTP ROM | 32 | 32 words | 110 µA | TTL | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | compliant | EAR99 | 8542.32.00.71 | |||||||||||||||||
|
DM54S188J
Texas Instruments
|
Check for Price | No | No | Obsolete | 256 bit | 8 | 32X8 | 5 V | 45 ns | OTP ROM | 1 | 32 | 32 words | ASYNCHRONOUS | OPEN-COLLECTOR | PARALLEL | 110 µA | 5.5 V | 4.5 V | BIPOLAR | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 19.43 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | EAR99 | 8542.32.00.71 | DIP | 16 | |||||
|
DM54S188J
Rochester Electronics LLC
|
Check for Price | Active | 256 bit | 8 | 32X8 | 5 V | 45 ns | OTP ROM | 1 | 32 | 32 words | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | BIPOLAR | MILITARY | R-GDIP-T16 | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 19.43 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | EAR99 | 8542.32.00.71 | |||||||||||||
|
DM54S188J/883
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 8 | 32X8 | 5 V | 45 ns | OTP ROM | 32 | 32 words | 110 µA | TTL | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | compliant | EAR99 | 8542.32.00.71 | |||||||||||||||||
|
DM54S188J/883
Texas Instruments
|
Check for Price | Obsolete | OTP ROM | TEXAS INSTRUMENTS INC | , | unknown | EAR99 | 8542.32.00.71 | ||||||||||||||||||||||||||||||||||||||||||||
|
DM54S188J/883C
Texas Instruments
|
Check for Price | No | Obsolete | 8 | 32X8 | 5 V | 45 ns | OTP ROM | 32 | 32 words | 110 µA | TTL | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | EAR99 | 8542.32.00.71 | |||||||||||||||||
|
DM54S188J
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 256 bit | 8 | 32X8 | 5 V | 45 ns | OTP ROM | 1 | 32 | 32 words | ASYNCHRONOUS | OPEN-COLLECTOR | PARALLEL | 110 µA | 5.5 V | 4.5 V | BIPOLAR | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 19.43 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | EAR99 | 8542.32.00.71 | ||||||||
|
DM54S188J/883
Rochester Electronics LLC
|
Check for Price | Active | 256 bit | 8 | 32X8 | 5 V | 35 ns | OTP ROM | 1 | 32 | 32 words | ASYNCHRONOUS | PARALLEL | 5.25 V | 4.75 V | CMOS | COMMERCIAL | R-PDIP-T16 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | DIP, | unknown | EAR99 | 8542.32.00.71 |