Filter Your Search
1 - 10 of 1,016 results
|
TN22-1500T
STMicroelectronics
|
$0.5889 | Yes | Obsolete | 2 kA | 100 µA | 175 mA | 1.5 mA | 400 V | 2 A | ASSYMETRIC SCR | SINGLE | HIGH RELIABILITY | 500 V/us | 3 V | 22 A | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 110 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-220AB | TO-220AB, 3 PIN | 3 | not_compliant | EAR99 | 8541.30.00.80 | STMicroelectronics | ||||||
|
AD116S13KEC
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 115 kA | 1.3 kV | 220 A | ASSYMETRIC SCR | SINGLE WITH BUILT-IN SERIES DIODE | FAST | 20 µs | 500 V/us | 2.6 kA | 15 V | R-PUFM-X4 | Not Qualified | 125 °C | -40 °C | ISOLATED | G-GR | 2AK | 1 | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | EUPEC GMBH & CO KG | MODULE-4 | unknown | EAR99 | 8541.30.00.80 | |||||||||||||||
|
AD96S10KAC
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 95 kA | 1 kV | 200 A | ASSYMETRIC SCR | SINGLE WITH BUILT-IN SERIES DIODE | FAST | 8 µs | 500 V/us | 2.4 kA | 15 V | R-PUFM-X4 | Not Qualified | 125 °C | ISOLATED | G-GR | 2AK | 1 | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | EUPEC GMBH & CO KG | MODULE-4 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||||
|
AD220S08KEC-K
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 800 V | 410 A | ASSYMETRIC SCR | SINGLE WITH BUILT-IN FREE-WHEELING DIODE | FAST | 20 µs | 500 V/us | 15 V | R-PXFM-X4 | Not Qualified | 125 °C | ISOLATED | 1 | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UNSPECIFIED | EUPEC GMBH & CO KG | MODULE-4 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||||||||
|
R0878LS18K
IXYS UK Westcode
|
Check for Price | Obsolete | 1456 kA | 70 mA | 1 A | 300 mA | 1.8 kV | 1.765 kA | ASSYMETRIC SCR | SINGLE | 60 µs | 200 V/us | 3 V | 7.5 kA | 1.5 kV | O-CXDB-X4 | Not Qualified | 125 °C | -40 °C | 1 | 4 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | UNSPECIFIED | UNSPECIFIED | WESTCODE SEMICONDUCTORS LTD | DISK BUTTON, O-CXDB-X4 | unknown | EAR99 | 8541.30.00.80 | |||||||||||||||
|
AD50F08KBC-A
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 800 V | 120 A | ASSYMETRIC SCR | SINGLE WITH BUILT-IN FREE-WHEELING DIODE | FAST | 10 µs | 500 V/us | 15 V | R-PUFM-X5 | Not Qualified | 125 °C | ISOLATED | 1 | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | EUPEC GMBH & CO KG | MODULE-5 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||||||||
|
A198S11TDC
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 198 kA | 30 mA | 300 mA | 300 mA | 1.1 kV | 400 A | ASSYMETRIC SCR | SINGLE WITH BUILT-IN ANTI-PARALLEL DIODE | FAST | 15 µs | 500 V/us | 2.7 V | 2.7 kA | 1.1 kV | O-CEDB-N2 | Not Qualified | 125 °C | -40 °C | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | EUPEC GMBH & CO KG | unknown | EAR99 | 8541.30.00.80 | |||||||||||||||
|
AD220S12KEF-A
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 1.2 kV | 410 A | ASSYMETRIC SCR | SINGLE WITH BUILT-IN FREE-WHEELING DIODE | FAST | 20 µs | 1000 V/us | 15 V | R-PXFM-X4 | Not Qualified | 125 °C | ISOLATED | 1 | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UNSPECIFIED | EUPEC GMBH & CO KG | MODULE-4 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||||||||
|
A158S06TBC
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 158 kA | 30 mA | 300 mA | 300 mA | 600 V | 400 A | ASSYMETRIC SCR | SINGLE | FAST | 10 µs | 500 V/us | 2.7 V | 2.5 kA | 15 V | O-CXDB-X5 | Not Qualified | 125 °C | -40 °C | 1 | 5 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | UNSPECIFIED | UNSPECIFIED | EUPEC GMBH & CO KG | unknown | EAR99 | 8541.30.00.80 | |||||||||||||||
|
A1237NC220
IXYS UK Westcode
|
Check for Price | Obsolete | 400 mA | 2.2 kV | 2.555 kA | ASSYMETRIC SCR | SINGLE | 2.2 kV | O-CXDB-X3 | Not Qualified | 1 | 3 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | UNSPECIFIED | UNSPECIFIED | WESTCODE SEMICONDUCTORS LTD | DISK BUTTON, O-CXDB-X3 | unknown | EAR99 | 8541.30.00.80 |