Parametric results for: ERM8-040-01-L-D-RA-L-K-TR under Headers and Edge Type Connectors

Filter Your Search

41 - 50 of 1,180 results

|
-
-
-
-
-
-
Manufacturer Part Number: erm8
Select parts from the table below to compare.
Compare
Compare
ERM8-010-05.0-L-DV-TR
Samtec Inc
$3.4171 Yes Yes Active 20 2 787.4 µm 2 2.2 A MALE BOARD LIQUID CRYSTAL POLYMER GOLD (10) OVER NICKEL (50) STRAIGHT BOARD STACKING CONNECTOR NO e3 UL -55 °C 125 °C MATTE TIN OVER NICKEL PHOSPHOR BRONZE RECTANGULAR BLACK 0.031 inch NO ONE RECTANGULAR 3.81 mm 30u inch SURFACE MOUNT 0.22 inch 0.551 inch SAMTEC INC ROHS COMPLIANT compliant SAMTEC
ERM8-010-09.0-L-DV-TR
Samtec Inc
$3.4235 Yes Yes Active 20 2 787.4 µm 2 2.2 A MALE BOARD LIQUID CRYSTAL POLYMER GOLD (10) OVER NICKEL (50) STRAIGHT BOARD STACKING CONNECTOR NO e3 UL -55 °C 125 °C MATTE TIN OVER NICKEL PHOSPHOR BRONZE RECTANGULAR BLACK 0.031 inch NO ONE RECTANGULAR 3.81 mm 30u inch SURFACE MOUNT 0.22 inch 0.551 inch SAMTEC INC ROHS COMPLIANT compliant SAMTEC
ERM8-011-02.0-L-DV-TR
Samtec Inc
$3.4260 Active 22 2 787.4 µm 2 2.2 A MALE BOARD LIQUID CRYSTAL POLYMER NOT SPECIFIED STRAIGHT BOARD STACKING CONNECTOR NO UL -55 °C 125 °C TIN OVER NICKEL NOT SPECIFIED RECTANGULAR BLACK 0.031 inch NO ONE RECTANGULAR 3.81 mm 30u inch SURFACE MOUNT 0.22 inch 0.583 inch SAMTEC INC compliant SAMTEC EAR99 8536.69.40.40
ERM8-005-05.0-S-DV-L-K-TR
Samtec Inc
$3.4605 Active NOT SPECIFIED BOARD STACKING CONNECTOR NOT SPECIFIED SAMTEC INC compliant SAMTEC EAR99 8536.69.40.40
ERM8-013-02.0-L-DV-TR
Samtec Inc
$3.5378 Yes Yes Active 26 2 787.4 µm 2 2.2 A MALE BOARD LIQUID CRYSTAL POLYMER GOLD (10) OVER NICKEL (50) STRAIGHT BOARD STACKING CONNECTOR NO e3 UL -55 °C 125 °C Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR BLACK 0.031 inch NO ONE RECTANGULAR 3.81 mm 30u inch SURFACE MOUNT 0.22 inch 0.646 inch SAMTEC INC compliant SAMTEC
ERM8-005-05.0-S-DV-L-TR
Samtec Inc
$3.5436 Yes Active 10 2 800 µm 2 2.2 A MALE BOARD LIQUID CRYSTAL POLYMER GOLD (30) OVER NICKEL (50) STRAIGHT BOARD STACKING CONNECTOR LATCHED NO NO NO e3 NO UL -55 °C 125 °C MATTE TIN OVER NICKEL PHOSPHOR BRONZE RECTANGULAR BLACK 0.031 inch NO ONE GENERAL PURPOSE RECTANGULAR 3.81 mm SURFACE MOUNT 0.22 inch 0.394 inch SAMTEC INC ROHS COMPLIANT compliant SAMTEC
ERM8-013-05.0-L-DV-TR
Samtec Inc
$3.5676 Yes Yes Active 26 2 787.4 µm 2 2.2 A MALE BOARD LIQUID CRYSTAL POLYMER GOLD (10) OVER NICKEL (50) STRAIGHT BOARD STACKING CONNECTOR NO e3 UL -55 °C 125 °C MATTE TIN OVER NICKEL PHOSPHOR BRONZE RECTANGULAR BLACK 0.031 inch NO ONE RECTANGULAR 3.81 mm 30u inch SURFACE MOUNT 0.22 inch 0.646 inch SAMTEC INC ROHS COMPLIANT compliant SAMTEC EAR99 8536.69.40.40
ERM8-011-05.0-L-DV-TR
Samtec Inc
$3.5704 Active 22 2 787.4 µm 2 2.2 A MALE BOARD LIQUID CRYSTAL POLYMER NOT SPECIFIED STRAIGHT BOARD STACKING CONNECTOR NO UL -55 °C 125 °C TIN OVER NICKEL NOT SPECIFIED RECTANGULAR BLACK 0.031 inch NO ONE RECTANGULAR 3.81 mm 30u inch SURFACE MOUNT 0.22 inch 0.583 inch SAMTEC INC compliant SAMTEC EAR99 8536.69.40.40
ERM8-010-09.0-L-DV-K-TR
Samtec Inc
$3.5761 Active 20 2 800 µm 2 2.2 A MALE BOARD LIQUID CRYSTAL POLYMER NOT SPECIFIED STRAIGHT BOARD STACKING CONNECTOR NO NO NO e3 NO UL -55 °C 125 °C MATTE TIN NOT SPECIFIED RECTANGULAR BLACK 0.031 inch NO ONE GENERAL PURPOSE RECTANGULAR 3.81 mm 30u inch SURFACE MOUNT 0.22 inch 0.551 inch SAMTEC INC ROHS COMPLIANT compliant SAMTEC
ERM8-010-01-L-D-EM2-TR
Samtec Inc
$3.5794 Yes Active GOLD (10) OVER NICKEL (50) BOARD STACKING CONNECTOR e3 MATTE TIN OVER NICKEL PHOSPHOR BRONZE SAMTEC INC compliant SAMTEC