Filter Your Search
1 - 6 of 6 results
|
HA179L09P-E
Renesas Electronics Corporation
|
Check for Price | Yes | Transferred | 24 V | 11.4 V | 9 V | NO | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 9.45 V | 8.55 V | 5 % | O-PBCY-T3 | e2 | Not Qualified | 1 | 125 °C | 3 | PLASTIC/EPOXY | TO-92 | ROUND | CYLINDRICAL | NO | TIN COPPER | THROUGH-HOLE | BOTTOM | RENESAS TECHNOLOGY CORP | TO-92M | TO-92, | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop | |||||||||||||||
|
HA179L09P
Hitachi Ltd
|
Check for Price | Yes | Transferred | 24 V | 11.4 V | 9 V | 1.3 V | 150 mA | 1 | NO | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.2 % | 0.09 % | 1 | 9.45 V | 8.55 V | BIPOLAR | 5 % | O-PBCY-T3 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | 1.27 mm | BOTTOM | HITACHI LTD | TO-92M | TO-92, SIP3,.1,50 | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop | ||||||||
|
HA179L09PA
Renesas Electronics Corporation
|
Check for Price | Transferred | NO | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | O-PBCY-T3 | e2 | Not Qualified | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | TIN COPPER | THROUGH-HOLE | BOTTOM | RENESAS TECHNOLOGY CORP | TO-92M | , | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop | ||||||||||||||||||||||||||
|
HA179L09P
Renesas Electronics Corporation
|
Check for Price | No | No | Obsolete | -9 V | 1.3 V | 150 mA | 1 | NO | FIXED | 35 V | 0.2 % | 0.09 % | BIPOLAR | 5 % | Not Qualified | 1 | 125 °C | 3 | PLASTIC/EPOXY | SIP3,.1,50 | NO | 1.27 mm | SINGLE | RENESAS ELECTRONICS CORP | TO-92 Mod | 3 | compliant | EAR99 | 8542.39.00.01 | PRSS0003DC-A3 | Renesas Electronics | |||||||||||||||||
|
HA179L09PA
Hitachi Ltd
|
Check for Price | Transferred | NO | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | O-PBCY-T3 | Not Qualified | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | HITACHI LTD | TO-92M | , | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop | ||||||||||||||||||||||||||||
|
HA179L09P-TZ
Renesas Electronics Corporation
|
Check for Price | Obsolete | 24 V | 11.4 V | 9 V | NO | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 9.45 V | 8.55 V | 5 % | O-XBCY-T3 | Not Qualified | 125 °C | 3 | UNSPECIFIED | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | RENESAS ELECTRONICS CORP | TO-92M | SC-51, TO-92M, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop |