Filter Your Search
1 - 10 of 35 results
|
HEF4069UBT,652
NXP Semiconductors
|
$0.1090 | Yes | Transferred | 5 V | 90 ns | 90 ns | 6 | 1 | YES | SOP | 50 pF | NO | 4000/14000/40000 | INVERTER | CMOS | 15 V | 3 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | BULK | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NXP SEMICONDUCTORS | SOIC | PLASTIC, SOT-108-1, SO-14 | 14 | SOT108-1 | compliant | 8542.39.00.01 | |||||||
|
HEF4069UBT,653
Nexperia
|
$0.2104 | Yes | Active | 5 V | 90 ns | 6 | 1 | YES | SOP | 50 pF | 4000/14000/40000 | INVERTER | CMOS | 15 V | 3 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TR, 13 INCH | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NEXPERIA | SOIC | PLASTIC, SOT-108-1, SO-14 | 14 | SOT108-1 | compliant | 8542.39.00.01 | 1995-01-01 | Nexperia | ||||||||
|
HEF4069UBT,652
Nexperia
|
$0.2323 | Yes | Obsolete | 5 V | 90 ns | 6 | 1 | YES | SOP | 50 pF | 4000/14000/40000 | INVERTER | CMOS | 15 V | 3 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NEXPERIA | SOIC | PLASTIC, SOT-108-1, SO-14 | 14 | SOT108-1 | compliant | 8542.39.00.01 | 1995-01-01 | Nexperia | |||||||||
|
HEF4069UBT-Q100J
Nexperia
|
$0.2346 | Yes | Active | 5 V | 90 ns | 6 | 1 | YES | SOP | 4000/14000/40000 | INVERTER | CMOS | 15 V | 3 V | AUTOMOTIVE | R-PDSO-G14 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TR, 13 INCH | NICKEL PALLADIUM GOLD SILVER | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NEXPERIA | SOIC | 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14 | 14 | SOT108-1 | compliant | Nexperia | |||||||||||
|
HEF4069UBTT,118
Nexperia
|
$0.3428 | Yes | Active | 5 V | 90 ns | 6 | 1 | YES | TSSOP | 4000/14000/40000 | INVERTER | CMOS | 15 V | 3 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 13 INCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NEXPERIA | TSSOP | 4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14 | 14 | SOT402-1 | compliant | 8542.39.00.01 | 1995-01-01 | Nexperia | |||||||||
|
HEF4069UBTT,118
NXP Semiconductors
|
$0.3708 | Yes | Transferred | 5 V | 90 ns | 90 ns | 6 | 1 | YES | TSSOP | 50 pF | NO | 4000/14000/40000 | INVERTER | CMOS | 15 V | 3 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NXP SEMICONDUCTORS | TSSOP | 4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14 | 14 | SOT402-1 | compliant | 8542.39.00.01 | |||||||
|
HEF4069UBTT-Q100J
Nexperia
|
$0.4433 | Active | 5 V | 90 ns | 6 | 1 | YES | TSSOP | 4000/14000/40000 | INVERTER | CMOS | 15 V | 3 V | AUTOMOTIVE | R-PDSO-G14 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 13 INCH | NICKEL PALLADIUM GOLD SILVER | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NEXPERIA | TSSOP | TSSOP, | 14 | SOT402-1 | compliant | Nexperia | ||||||||||||
|
HEF4069UBT-Q100Z
NXP Semiconductors
|
Check for Price | Transferred | 5 V | 90 ns | 6 | 1 | YES | SOP | 4000/14000/40000 | INVERTER | CMOS | 15 V | 3 V | AUTOMOTIVE | R-PDSO-G14 | 125 °C | -40 °C | AEC-Q100 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NXP SEMICONDUCTORS | SOIC | 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14 | 14 | SOT108-1 | unknown | |||||||||||||||||||
|
HEF4069UBT-F
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | 90 ns | 90 ns | 6 | 1 | YES | SOP | 50 pF | NO | INVERTER | CMOS | 360 µA | 15 V | 3 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | NXP SEMICONDUCTORS | SOP, SOP14,.25 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
HEF4069UBTD-T
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 5 V | 90 ns | 90 ns | 6 | 1 | YES | SOP | 50 pF | NO | 4000/14000/40000 | INVERTER | CMOS | 360 µA | 15 V | 3 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NXP SEMICONDUCTORS | SOIC | SOP, SOP14,.25 | 14 | unknown | 8542.39.00.01 |