Filter Your Search
1 - 10 of 57 results
|
AN8245K
Panasonic Electronic Components
|
Check for Price | No | Obsolete | 12 V | NO | 1.5 A | DISK DRIVE MOTOR CONTROLLER | BIPOLAR | CAN ALSO BE OPERATED AT 10.8 TO 22V | 1 | 20 mA | 13.2 V | 10.8 V | COMMERCIAL EXTENDED | R-PDIP-T24 | Not Qualified | e0 | 75 °C | -20 °C | 24 | PLASTIC/EPOXY | HSDIP | SDIP24,.55 | RECTANGULAR | IN-LINE, HEAT SINK/SLUG, SHRINK PITCH | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 24 mm | 5.05 mm | 13.97 mm | PANASONIC CORP | DIP | HSDIP, SDIP24,.55 | 24 | unknown | EAR99 | 8542.39.00.01 | ||
|
LB1870
SANYO Electric Co Ltd
|
Check for Price | Transferred | 24 V | NO | 1 A | BRUSHLESS DC MOTOR CONTROLLER | BIPOLAR | 1 | 28 V | 20 V | COMMERCIAL EXTENDED | R-PDIP-T28 | Not Qualified | 80 °C | -20 °C | 28 | PLASTIC/EPOXY | HSDIP | SDIP28,.5 | RECTANGULAR | IN-LINE, HEAT SINK/SLUG, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 27 mm | 12.7 mm | SANYO ELECTRIC CO LTD | DIP | HSDIP, SDIP28,.5 | 28 | unknown | EAR99 | 8542.39.00.01 | ||||||||
|
HA13483ANT
Renesas Electronics Corporation
|
Check for Price | Transferred | 12 V | NO | 1 A | BRUSHLESS DC MOTOR CONTROLLER | 1 | 13.8 V | 10.2 V | R-PDIP-T24 | Not Qualified | 24 | PLASTIC/EPOXY | HSDIP | RECTANGULAR | IN-LINE, HEAT SINK/SLUG, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 27.1 mm | 5.08 mm | 10.16 mm | RENESAS ELECTRONICS CORP | DIP | HSDIP, | 24 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||
|
BA6439P-DX
ROHM Semiconductor
|
Check for Price | Obsolete | NO | 1.5 A | BRUSHLESS DC MOTOR CONTROLLER | 1 | 6 V | 4 V | R-PDIP-T24 | Not Qualified | 24 | PLASTIC/EPOXY | HSDIP | RECTANGULAR | IN-LINE, HEAT SINK/SLUG, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 23.8 mm | 5.6 mm | 13.97 mm | ROHM CO LTD | DIP | HSDIP, | 24 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||
|
LB1927
SANYO Electric Co Ltd
|
Check for Price | Transferred | 24 V | NO | 2.5 A | BRUSHLESS DC MOTOR CONTROLLER | BIPOLAR | 1 | 30 mA | 28 V | 9.5 V | COMMERCIAL EXTENDED | R-PDIP-T28 | Not Qualified | 80 °C | -20 °C | 28 | PLASTIC/EPOXY | HSDIP | SDIP28,.5 | RECTANGULAR | IN-LINE, HEAT SINK/SLUG, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 27 mm | 4 mm | 12.7 mm | SANYO ELECTRIC CO LTD | DIP | HSDIP, SDIP28,.5 | 28 | unknown | EAR99 | 8542.39.00.01 | ||||||
|
BA6437S-DX
ROHM Semiconductor
|
Check for Price | Obsolete | NO | 1.5 A | BRUSHLESS DC MOTOR CONTROLLER | 1 | 6 V | 4 V | R-PDIP-T24 | Not Qualified | 24 | PLASTIC/EPOXY | HSDIP | RECTANGULAR | IN-LINE, HEAT SINK/SLUG, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 23.8 mm | 5.6 mm | 13.97 mm | ROHM CO LTD | DIP | HSDIP, | 24 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||
|
BA6437S
ROHM Semiconductor
|
Check for Price | Obsolete | 12 V | NO | 1.5 A | BRUSHLESS DC MOTOR CONTROLLER | 1 | 23 V | 3 V | COMMERCIAL EXTENDED | R-PDIP-T24 | Not Qualified | 75 °C | -20 °C | 24 | PLASTIC/EPOXY | HSDIP | RECTANGULAR | IN-LINE, HEAT SINK/SLUG, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 23.8 mm | 5.6 mm | 13.97 mm | ROHM CO LTD | DIP | HSDIP, | 24 | unknown | EAR99 | 8542.39.00.01 | |||||||||
|
LB1889D
SANYO Electric Co Ltd
|
Check for Price | No | Obsolete | 5 V | NO | 1.3 A | BRUSHLESS DC MOTOR CONTROLLER | BIPOLAR | 1 | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | R-PDIP-T28 | Not Qualified | e0 | 75 °C | -20 °C | 28 | PLASTIC/EPOXY | HSDIP | SDIP28,.5 | RECTANGULAR | IN-LINE, HEAT SINK/SLUG, SHRINK PITCH | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 27 mm | 12.7 mm | SANYO ELECTRIC CO LTD | DIP | HSDIP, SDIP28,.5 | 28 | unknown | EAR99 | 8542.39.00.01 | |||||
|
LB1820
SANYO Electric Co Ltd
|
Check for Price | Obsolete | 24 V | NO | 2.5 A | BRUSHLESS DC MOTOR CONTROLLER | 1 | 50 mA | 28 V | 9.5 V | COMMERCIAL EXTENDED | R-PDIP-T28 | Not Qualified | 80 °C | -20 °C | 28 | PLASTIC/EPOXY | HSDIP | SDIP28,.5 | RECTANGULAR | IN-LINE, HEAT SINK/SLUG, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 26.75 mm | 12.7 mm | SANYO ELECTRIC CO LTD | DIP | HSDIP, SDIP28,.5 | 28 | unknown | EAR99 | 8542.39.00.01 | ||||||||
|
LB1927
SANYO Semiconductor Co Ltd
|
Check for Price | Obsolete | 24 V | NO | 2.5 A | BRUSHLESS DC MOTOR CONTROLLER | 1 | 28 V | 9.5 V | COMMERCIAL EXTENDED | R-PDIP-T28 | Not Qualified | 80 °C | -20 °C | 28 | PLASTIC/EPOXY | HSDIP | RECTANGULAR | IN-LINE, HEAT SINK/SLUG, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 27 mm | 4 mm | 12.7 mm | SANYO SEMICONDUCTOR CO LTD | DIP | HSDIP, | 28 | unknown | EAR99 | 8542.39.00.01 |