Filter Your Search
1 - 9 of 9 results
|
IDT79RC32V334-100BBI
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 32 | 100 MHz | 32 | 32 | 50 MHz | 16 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | NO | NO | 480 mA | 3.465 V | 3.135 V | INDUSTRIAL | S-PBGA-B256 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 30 | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | Tin/Lead (Sn63Pb37) | BALL | 1 mm | BOTTOM | 3.5 mm | 17 mm | 17 mm | INTEGRATED DEVICE TECHNOLOGY INC | BGA | 17 X 17 MM, PLASTIC, BGA-256 | 256 | not_compliant | 3A991.A.2 | 8542.31.00.01 | |||
|
IDT79RC32V334-100BB
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 32 | 100 MHz | 32 | 32 | 50 MHz | 16 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | NO | NO | 480 mA | 3.465 V | 3.135 V | OTHER | S-PBGA-B256 | Not Qualified | e0 | 3 | 85 °C | 225 | 30 | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | Tin/Lead (Sn63Pb37) | BALL | 1 mm | BOTTOM | 3.5 mm | 17 mm | 17 mm | INTEGRATED DEVICE TECHNOLOGY INC | BGA | 17 X 17 MM, PLASTIC, BGA-256 | 256 | not_compliant | 3A991.A.2 | 8542.31.00.01 | ||||
|
IDT79RC32V334-100BBGGI
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 32 | 100 MHz | 32 | 32 | 50 MHz | 16 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | NO | NO | 3.465 V | 3.135 V | INDUSTRIAL | S-PBGA-B256 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 256 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 3.5 mm | 17 mm | 17 mm | INTEGRATED DEVICE TECHNOLOGY INC | BGA | 17 X 17 MM, PLASTIC, BGA-256 | 256 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||
|
IDT79RC32V334-100BBGI
Integrated Device Technology Inc
|
Check for Price | Yes | Obsolete | 32 | 100 MHz | 32 | 32 | 50 MHz | 16 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | NO | NO | 480 mA | 3.465 V | 3.135 V | INDUSTRIAL | S-PBGA-B256 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 40 | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 3.5 mm | 17 mm | 17 mm | INTEGRATED DEVICE TECHNOLOGY INC | BGA | 17 X 17 MM, PLASTIC, BGA-256 | 256 | unknown | 3A991.A.2 | 8542.31.00.01 | |||
|
IDT79RC32V334-100BBG
Integrated Device Technology Inc
|
Check for Price | Yes | Obsolete | 32 | 100 MHz | 32 | 32 | 50 MHz | 16 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | NO | NO | 480 mA | 3.465 V | 3.135 V | OTHER | S-PBGA-B256 | Not Qualified | e1 | 3 | 85 °C | 260 | 40 | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 3.5 mm | 17 mm | 17 mm | INTEGRATED DEVICE TECHNOLOGY INC | BGA | 17 X 17 MM, PLASTIC, BGA-256 | 256 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||
|
IDT79RC32V334-100BB9
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 32 | 100 MHz | 32 | 32 | 50 MHz | 16 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | NO | NO | 3.465 V | 3.135 V | OTHER | S-PBGA-B256 | Not Qualified | e0 | 3 | 85 °C | 225 | 30 | 256 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | Tin/Lead (Sn63Pb37) | BALL | 1 mm | BOTTOM | 3.5 mm | 17 mm | 17 mm | INTEGRATED DEVICE TECHNOLOGY INC | BGA | PLASTIC, BGA-256 | 256 | not_compliant | 3A991.A.2 | 8542.31.00.01 | |||||
|
IDT79RC32V334-100BB8
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 32 | 100 MHz | 32 | 32 | 50 MHz | 16 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | NO | NO | 480 mA | 3.465 V | 3.135 V | OTHER | S-PBGA-B256 | Not Qualified | e0 | 3 | 85 °C | 225 | 30 | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | TIN LEAD | BALL | 1 mm | BOTTOM | 3.5 mm | 17 mm | 17 mm | INTEGRATED DEVICE TECHNOLOGY INC | BGA | 17 X 17 MM, PLASTIC, BGA-256 | 256 | not_compliant | 3A991.A.2 | 8542.31.00.01 | ||||
|
IDT79RC32V334-100BBI9
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 32 | 100 MHz | 32 | 32 | 50 MHz | 16 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | NO | NO | 3.465 V | 3.135 V | INDUSTRIAL | S-PBGA-B256 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 30 | 256 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | Tin/Lead (Sn63Pb37) | BALL | 1 mm | BOTTOM | 3.5 mm | 17 mm | 17 mm | INTEGRATED DEVICE TECHNOLOGY INC | BGA | PLASTIC, BGA-256 | 256 | not_compliant | 3A991.A.2 | 8542.31.00.01 | ||||
|
IDT79RC32V334-100BBI8
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 32 | 100 MHz | 32 | 32 | 50 MHz | 16 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | NO | NO | 480 mA | 3.465 V | 3.135 V | INDUSTRIAL | S-PBGA-B256 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 30 | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | TIN LEAD | BALL | 1 mm | BOTTOM | 3.5 mm | 17 mm | 17 mm | INTEGRATED DEVICE TECHNOLOGY INC | BGA | 17 X 17 MM, PLASTIC, BGA-256 | 256 | not_compliant | 3A991.A.2 | 8542.31.00.01 |