Parametric results for: Imitation Paraguay passport【办证咨询Telegram:@DS889】 under RF/Microwave Limiters

Filter Your Search

1 - 10 of 11,336 results

|
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MADL-011023-14150T
MACOM
$1.4193 Yes Active 37 dBm 1.2 12 GHz LIMITER 12 GHz 10 MHz e3 COMPONENT MATTE TIN M/A-COM TECHNOLOGY SOLUTIONS INC compliant MACOM
MADL-011021-14150T
MACOM
$1.5769 Yes Active 33 dBm 1.2 6 GHz LIMITER FIXED 6 GHz 10 MHz e3 125 °C -65 °C COMPONENT MATTE TIN M/A-COM TECHNOLOGY SOLUTIONS INC compliant MACOM EAR99 8541.10.00.60
PE45140A-X
pSemi
$4.1567 Yes Obsolete 50 Ω 40 dBm 1.38 32 dBm 2 GHz LIMITER I/P POWER-MAX (PULSE)=47DBM VARIABLE 2 GHz 20 MHz e4 85 °C -55 °C COMPONENT Nickel/Palladium/Gold (Ni/Pd/Au) PSEMI CORP compliant QFN-12
PE45450A-X
pSemi
$5.4902 Yes Active 50 Ω 40 dBm 1.33 6 GHz LIMITER I/P POWER-MAX(PULSE)=47DBM FIXED 6 GHz 9 kHz e4 85 °C -55 °C COMPONENT NICKEL PALLADIUM GOLD PSEMI CORP compliant QFN-12
SKY16601-555LF
Skyworks Solutions Inc
$6.1902 Yes Obsolete 50 Ω 43.61 dBm 1.09 6 GHz LIMITER I/P POWER-MAX(PULSE)=53.62DBM FIXED 6 GHz 500 MHz 85 °C -40 °C COMPONENT SKYWORKS SOLUTIONS INC compliant Skyworks EAR99 8541.10.00.60
PE45361A-X
pSemi
$7.8678 Yes Active 50 Ω 1.17 13 dBm 6 GHz LIMITER VARIABLE 6 GHz 10 MHz e4 105 °C -55 °C COMPONENT NICKEL PALLADIUM GOLD PSEMI CORP compliant
N9355B
Agilent Technologies Inc
$33.1147 Obsolete 50 Ω 30 dBm 1.43 18 GHz LIMITER VARIABLE 18 GHz 10 MHz 75 °C -40 °C COAXIAL AGILENT TECHNOLOGIES INC unknown
MADL-011012-001
MACOM
$102.6088 Yes Active 50 Ω 54 dBm 1.2 1 GHz LIMITER I/P POWER-MAX (PEAK)=55.6DBM FIXED 1 GHz 300 MHz 125 °C -65 °C COMPONENT M/A-COM TECHNOLOGY SOLUTIONS INC compliant
SML1
MACOM
$197.4446 Yes Yes Active 50 Ω 20 dBm 2.5 7 dBm 3 GHz LIMITER HYBRID HIGH RELIABILITY FIXED 3 GHz 5 MHz 15 V 10 mA 85 °C -54 °C COMPONENT 4 METAL MODULE,4LEAD,.45 M/A-COM TECHNOLOGY SOLUTIONS INC compliant MACOM MODULE,4LEAD,.45
N9356B
Agilent Technologies Inc
$834.6153 Obsolete 50 Ω 36.99 dBm 1.43 18 GHz LIMITER VARIABLE 18 GHz 10 MHz 75 °C -40 °C COAXIAL AGILENT TECHNOLOGIES INC unknown