Filter Your Search
1 - 10 of 212 results
|
219XBXP-240VAC
Struthers-Dunn
|
$132.0433 | Active | 4.25 W | 10 A | 120 V | 28 V | 10 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | AC | COIL OPERATE VOLTAGE(AC): 204 V, COIL RELEASE VOLTAGE(AC): 24 V | 18 mA | 240 V | 10A@120VAC | 10A@28VDC | 25 ms | 20 ms | -20 °C | 60 °C | AC/DC | SOCKET MOUNT | NO | SNAP ON | STRUTHERS DUNN INC | unknown | EAR99 | 8536.41.00.20 | |||||||||||
|
219BBXP-240VAC
Struthers-Dunn
|
$150.3182 | Active | 4.25 W | 10 A | 120 V | 28 V | 10 A | 100000 Cycle(s) | 4PDT | MOMENTARY | POWER/SIGNAL RELAY | AC | COIL OPERATE VOLTAGE (AC): 204 V, COIL RELEASE VOLTAGE (AC): 24 V | 18 mA | 240 V | 10A@120VAC | 10A@28VDC | 25 ms | 20 ms | -20 °C | 60 °C | AC/DC | SOCKET MOUNT | NO | SNAP ON | STRUTHERS DUNN INC | unknown | EAR99 | 8536.41.00.20 | |||||||||||
|
425CXX-240VAC
Struthers-Dunn
|
Check for Price | Active | 11 W | 680 Ω | 25 A | 240 V | 28 V | 30 A | 100000 Cycle(s) | 3PST | MOMENTARY | POWER/SIGNAL RELAY | AC | COIL OPERATE VOLTAGE(AC): 204 V, COIL RELEASE VOLTAGE(AC): 24V | 46 mA | 240 V | 25A@240VAC | 30A@28VDC | 30 ms | 15 ms | CSA; UL | -55 °C | 45 °C | AC/DC | PANEL MOUNT | NO | SCREW | 59.2 mm | 82.8 mm | STRUTHERS DUNN INC | unknown | EAR99 | 8536.41.00.50 | |||||||
|
219XDX-240VAC
Struthers-Dunn
|
Check for Price | Active | 5 W | 2.1 kΩ | 10 A | 120 V | 28 V | 10 A | 100000 Cycle(s) | 4PDT | MOMENTARY | POWER/SIGNAL RELAY | AC | COIL OPERATE VOLTAGE(AC): 204 V, COIL RELEASE VOLTAGE(AC): 24V | 32 mA | 240 V | 10A@120VAC | 10A@28VDC | 25 ms | 20 ms | CSA; UL | -20 °C | 60 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 36.8 mm | 72 mm | 76.4 mm | 76.4mm X 36.8mm X 72mm | STRUTHERS DUNN INC | unknown | EAR99 | 8536.41.00.20 | |||||
|
219DXBPL-240VAC
Struthers-Dunn
|
Check for Price | Active | POWER/SIGNAL RELAY | STRUTHERS DUNN INC | unknown | EAR99 | ||||||||||||||||||||||||||||||||||
|
311XBXP-240VAC
Struthers-Dunn
|
Check for Price | Active | 4.165 W | 5 A | 240 V | 28 V | 5 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | AC | COIL OPERATE VOLTAGE(AC): 204 V, COIL RELEASE VOLTAGE(AC): 24 V | 17 mA | 240 V | 5A@240VAC | 5A@28VDC | 35 ms | 35 ms | -20 °C | 60 °C | AC/DC | SOCKET MOUNT | NO | SNAP ON | 36.7 mm | 66.7 mm | 66.8 mm | 66.8mm x 36.7mm x 66.7mm | STRUTHERS DUNN INC | unknown | EAR99 | 8536.41.00.20 | |||||||
|
255XBXP33-240VAC
Struthers-Dunn
|
Check for Price | Active | POWER/SIGNAL RELAY | STRUTHERS DUNN INC | unknown | EAR99 | ||||||||||||||||||||||||||||||||||
|
G2R-1A4-240VAC
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 900 mW | 30 kΩ | 8 A | 380 V | 125 V | 8 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | AC | COIL OPERATE VOLTAGE(AC): 192 V , COIL RELEASE VOLTAGE(AC): 72 V | 5 mA | 240 V | 8A@380VAC | 8A@125VDC | 15 ms | 10 ms | CSA; EN; SEV; TUV; UL | -40 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 13.5 mm | 25.5 mm | 29 mm | 29mm x 13.5mm x 25.5mm | OMRON CORP | compliant | EAR99 | 8536.49.00.50 | ROHS COMPLIANT | ||
|
G7L-1A-PUB200/240VAC
OMRON Corporation
|
Check for Price | Yes | Active | 2.448 W | 20 A | 250 V | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | AC | COIL OPERATE VOLTAGE(AC): 150V, COIL RELEASE VOLTAGE(AC): 36V | 10 mA | 240 V | 20A@250VAC | 30 ms | 30 ms | CSA; TUV; UL | -25 °C | 60 °C | AC | SURFACE MOUNT-STRAIGHT | NO | SOLDER | 33.5 mm | 41 mm | 52.5 mm | 52.5mm X 33.5mm X 41mm | OMRON CORP | unknown | EAR99 | |||||||||
|
G2R-1A-240VAC
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 900 mW | 30 kΩ | 10 A | 380 V | 125 V | 10 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | AC | COIL OPERATE VOLTAGE(AC): 192 V , COIL RELEASE VOLTAGE(AC): 72 V | 5 mA | 240 V | 10A@380VAC | 10A@125VDC | 15 ms | 10 ms | CSA; EN; SEV; TUV; UL | -40 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 13 mm | 25.5 mm | 29 mm | 29mm x 13mm x 25.5mm | OMRON CORP | compliant | EAR99 | 8536.49.00.50 | ROHS COMPLIANT |