Filter Your Search
1 - 10 of 12 results
|
KA79M12RTM
onsemi
|
$0.3822 | Yes | Yes | Obsolete | 30 V | 14.5 V | 12 V | 1.1 V | 500 mA | 1 | YES | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.08 % | 0.24 % | 1 | 12.6 V | 11.4 V | BIPOLAR | 5 % | R-PSSO-G2 | e3 | Not Qualified | 1 | 125 °C | 260 | 30 | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN | GULL WING | 2.3 mm | SINGLE | 6.1 mm | 6.6 mm | 2.5 mm | ONSEMI | DPAK-3 | 369AK | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop | onsemi | ||||
|
KA79M12RTF
onsemi
|
$0.4433 | Yes | Yes | Obsolete | 30 V | 14.5 V | 12 V | 1.1 V | 500 mA | 1 | YES | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.08 % | 0.24 % | 1 | 12.6 V | 11.4 V | BIPOLAR | 5 % | R-PSSO-G2 | e3 | Not Qualified | 1 | 125 °C | 260 | 30 | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN | GULL WING | 2.3 mm | SINGLE | 6.1 mm | 6.6 mm | 2.5 mm | ONSEMI | DPAK-3 | 369AK | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop | onsemi | ||||
|
KA79M12TU
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 30 V | 14.5 V | 12 V | 500 mA | NO | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 12.6 V | 11.4 V | BIPOLAR | R-PSFM-T3 | e3 | COMMERCIAL | NOT APPLICABLE | 125 °C | NOT APPLICABLE | NOT APPLICABLE | 3 | PLASTIC/EPOXY | TO-220 | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | ROCHESTER ELECTRONICS LLC | TO-220, 3 PIN | unknown | Fixed,Negative,Single Output,Standard Drop | SFM | 3 | |||||||||||||||||||
|
KA79M12TSTU
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 30 V | 14.5 V | 12 V | 500 mA | NO | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 12.6 V | 11.4 V | BIPOLAR | 5 % | R-PSFM-T3 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | TO-220 | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-220, | unknown | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop | SFM | 3 | |||||||||||||||||||||||
|
KA79M12TU
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 30 V | 14.5 V | 12 V | 1.1 V | 500 mA | 1 | NO | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.08 % | 0.24 % | 1 | 12.6 V | 11.4 V | BIPOLAR | 5 % | R-PSFM-T3 | e3 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | TO-220 | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | RAIL | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-220, 3 PIN | unknown | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop | SFM | 3 | |||||||||||
|
KA79M12TU_NL
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 30 V | 14.5 V | 12 V | 500 mA | NO | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 12.6 V | 11.4 V | BIPOLAR | 5 % | R-PSFM-T3 | e3 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | , | unknown | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop | SFM | 3 | ||||||||||||||||||||||
|
KA79M12
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 30 V | 14.5 V | 12 V | 1.1 V | 500 mA | 1 | NO | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.08 % | 0.24 % | 1 | 12.6 V | 11.4 V | BIPOLAR | 5 % | R-PSFM-T3 | e3 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | TO-220 | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-220, 3 PIN | unknown | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop | SFM | 3 | ||||||||||||
|
KA79M12R
Samsung Semiconductor
|
Check for Price | Transferred | YES | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | BIPOLAR | R-PSSO-G2 | Not Qualified | 2 | PLASTIC/EPOXY | TO-252 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.3 mm | SINGLE | 6.1 mm | 6.6 mm | 2.5 mm | SAMSUNG SEMICONDUCTOR INC | DPAK-3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop | TO-252 | 3 | |||||||||||||||||||||||||||
|
KA79M12R
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 30 V | 14.5 V | 12 V | 1.1 V | 500 mA | 1 | NO | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.08 % | 0.24 % | 1 | 12.6 V | 11.4 V | BIPOLAR | 5 % | R-PSFM-T3 | e3 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | TO-220 | SMSIP3H,.38,90TB | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | 2.3 mm | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-220, SMSIP3H,.38,90TB | compliant | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop | TO-252 | 3 | ||||||||||||
|
KA79M12
Samsung Semiconductor
|
Check for Price | No | Transferred | 30 V | 14.5 V | 12 V | 1.7 V | 500 mA | 1 | NO | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.08 % | 0.24 % | 1 | 12.6 V | 11.4 V | BIPOLAR | 5 % | R-PSFM-T3 | e0 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | SINGLE | SAMSUNG SEMICONDUCTOR INC | compliant | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop |