Filter Your Search
1 - 1 of 1 results
|
LD1117ADT25TR
STMicroelectronics
|
Check for Price | Yes | Obsolete | 8 V | 3.9 V | 2.5 V | 1.15 V | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 10 V | 0.006 % | 0.01 % | 1 | 2.6 V | 2.4 V | BIPOLAR | 2 % | R-PSSO-G2 | Not Qualified | 125 °C | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | TR | YES | GULL WING | 2.28 mm | SINGLE | 6.1 mm | 6.5 mm | 2.63 mm | STMICROELECTRONICS | TO-252 | TO-252, SMSIP3H,.38,90TB | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | STMicroelectronics |