Filter Your Search
1 - 7 of 7 results
|
MA127
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 100 mA | 10 ns | SILICON | RECTIFIER DIODE | 2 BANKS, COMMON ANODE, 2 ELEMENTS | YES | 80 V | 4 | Not Qualified | R-PDSO-G6 | 260 | 10 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PANASONIC CORP | SC-74 | R-PDSO-G6 | 6 | unknown | EAR99 | 8541.10.00.70 | ||||||||||||||
|
MA1270-H
Panasonic Electronic Components
|
Check for Price | Obsolete | 2 mA | 500 mW | 28 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY | 80 Ω | 2.5 % | Not Qualified | O-LALF-W2 | DO-35 | 200 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | PANASONIC CORP | DO-35 | GLASS, DO-35, 2 PIN | 2 | unknown | EAR99 | 8541.10.00.50 | |||||||||
|
MA1270-L
Panasonic Electronic Components
|
Check for Price | Obsolete | 2 mA | 500 mW | 26 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY | 80 Ω | 2.69 % | Not Qualified | O-LALF-W2 | DO-35 | 200 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | PANASONIC CORP | DO-35 | GLASS, DO-35, 2 PIN | 2 | unknown | EAR99 | 8541.10.00.50 | |||||||||
|
MA1270
Panasonic Electronic Components
|
Check for Price | Obsolete | 2 mA | 500 mW | 27 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 80 Ω | 5 % | Not Qualified | O-LALF-W2 | DO-35 | 200 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | PANASONIC CORP | DO-35 | O-LALF-W2 | 2 | unknown | EAR99 | 8541.10.00.50 | ||||||||||
|
MA1270-M
Panasonic Electronic Components
|
Check for Price | Obsolete | 2 mA | 500 mW | 27 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY | 80 Ω | 2.59 % | Not Qualified | O-LALF-W2 | DO-35 | 200 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | PANASONIC CORP | DO-35 | GLASS, DO-35, 2 PIN | 2 | unknown | EAR99 | 8541.10.00.50 | |||||||||
|
MA127H
Panasonic Electronic Components
|
Check for Price | Obsolete | 100 mA | 1.2 V | 10 ns | 300 mW | SILICON | RECTIFIER DIODE | 2 BANKS, COMMON ANODE, 2 ELEMENTS | YES | 4 | Not Qualified | R-PDSO-G6 | 150 °C | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PANASONIC CORP | R-PDSO-G6 | unknown | EAR99 | 8541.10.00.70 | |||||||||||||||||
|
MA127TX
Panasonic Electronic Components
|
Check for Price | Obsolete | 100 mA | 1.2 V | 10 ns | 300 mW | SILICON | RECTIFIER DIODE | 2 BANKS, COMMON ANODE, 2 ELEMENTS | YES | 4 | Not Qualified | R-PDSO-G6 | 150 °C | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PANASONIC CORP | R-PDSO-G6 | unknown | EAR99 | 8541.10.00.70 |