Filter Your Search
1 - 10 of 15 results
|
MM74HC161MTC
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Contact Manufacturer | 4.5 V | 258 ns | 1 | 4 | YES | TSSOP | UP | POSITIVE EDGE | HC/UH | BINARY COUNTER | CMOS | TCO OUTPUT | 25 MHz | YES | SYNCHRONOUS | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | ROCHESTER ELECTRONICS LLC | TSSOP | TSSOP, | 16 | unknown | 8542.39.00.01 | ||||||||||
|
MM74HC161MTCX
Rochester Electronics LLC
|
Check for Price | Obsolete | 4.5 V | 258 ns | 1 | 4 | YES | TSSOP | UP | POSITIVE EDGE | HC/UH | BINARY COUNTER | CMOS | TCO OUTPUT | 25 MHz | YES | SYNCHRONOUS | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ROCHESTER ELECTRONICS LLC | TSSOP, | unknown | 8542.39.00.01 | |||||||||||||||||
|
MM74HC161M/A+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 4.5 V | 258 ns | 1 | 4 | YES | SOP | UP | POSITIVE EDGE | HC/UH | BINARY COUNTER | CMOS | YES | SYNCHRONOUS | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | SOP, SOP16,.25 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
MM74HC161MX_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 4.5 V | 13 ns | 1 | 4 | YES | SOP | 21 MHz | 50 pF | UP | POSITIVE EDGE | HC/UH | BINARY COUNTER | CMOS | TCO OUTPUT | 25 MHz | YES | 4 mA | SYNCHRONOUS | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOP, SOP16,.25 | 16 | compliant | 8542.39.00.01 | ||||||
|
MM74HC161M/A+
Texas Instruments
|
Check for Price | No | Obsolete | 4.5 V | 258 ns | 1 | 4 | YES | SOP | UP | POSITIVE EDGE | HC/UH | BINARY COUNTER | CMOS | YES | SYNCHRONOUS | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | SOP, SOP16,.25 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
MM74HC161M
National Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 52 ns | 1 | 4 | YES | SOP | 21 MHz | 50 pF | UP | POSITIVE EDGE | HC/UH | BINARY COUNTER | CMOS | TCO OUTPUT | 21 MHz | YES | 4 mA | SYNCHRONOUS | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NATIONAL SEMICONDUCTOR CORP | PLASTIC, SO-16 | compliant | ||||||||||
|
MM74HC161MX
National Semiconductor Corporation
|
Check for Price | Transferred | 5 V | 52 ns | 1 | 4 | YES | SOP | 50 pF | UP | POSITIVE EDGE | HC/UH | BINARY COUNTER | CMOS | TCO OUTPUT | 21 MHz | YES | SYNCHRONOUS | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NATIONAL SEMICONDUCTOR CORP | PLASTIC, SO-16 | unknown | ||||||||||||||||
|
MM74HC161M
Rochester Electronics LLC
|
Check for Price | Yes | Contact Manufacturer | 4.5 V | 258 ns | 1 | 4 | YES | SOP | UP | POSITIVE EDGE | HC/UH | BINARY COUNTER | CMOS | TCO OUTPUT | 25 MHz | YES | SYNCHRONOUS | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ROCHESTER ELECTRONICS LLC | 0.150 INCH, MS-012, SOIC-16 | unknown | 8542.39.00.01 | ||||||||||||||
|
MM74HC161MX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 4.5 V | 258 ns | 1 | 4 | YES | SOP | 21 MHz | 50 pF | UP | POSITIVE EDGE | HC/UH | BINARY COUNTER | CMOS | TCO OUTPUT | 25 MHz | YES | 4 mA | SYNCHRONOUS | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | 0.150 INCH, MS-012, SOIC-16 | 16 | unknown | 8542.39.00.01 | ||||||
|
MM74HC161M
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 4.5 V | 258 ns | 1 | 4 | YES | SOP | 21 MHz | 50 pF | UP | POSITIVE EDGE | HC/UH | BINARY COUNTER | CMOS | TCO OUTPUT | 25 MHz | YES | 4 mA | SYNCHRONOUS | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | 0.150 INCH, MS-012, SOIC-16 | 16 | unknown | 8542.39.00.01 |