Filter Your Search
1 - 10 of 19 results
|
NCR92C902-C-84PL
NCR Corporation
|
Check for Price | Obsolete | 0 | 16 | 16 | 1.25 MBps | 20 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | NO | ETHERNET | NRZ; BIPH-LEVEL (MANCHESTER) | NO | 2 | 2 | 80 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J84 | Not Qualified | 70 °C | 84 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | J BEND | QUAD | NCR MICROELECTRONICS | , | unknown | 8542.31.00.01 | ||||||||||
|
NCR90C146PP
NCR Corporation
|
Check for Price | Obsolete | 4096 | PC-XT | 16 | 16 | 20 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | NO | ETHERNET | NRZ | NO | 1 | 8 | 25 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | 70 °C | 68 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | J BEND | QUAD | NCR MICROELECTRONICS | , | unknown | 8542.31.00.01 | ||||||||||
|
NCR90C26PD
NCR Corporation
|
Check for Price | Obsolete | 0 | 8 | 11 | 0.3125 MBps | 5.26 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | NO | ASYNC, BIT | NRZ | NO | 1 | 19 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | 70 °C | 40 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | NCR MICROELECTRONICS | , | unknown | 8542.31.00.01 | |||||||||||
|
NCR92C990PP
NCR Corporation
|
Check for Price | Obsolete | 0 | 68000; 8086 | 16 | 24 | 1.25 MBps | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | NO | BIPH-LEVEL(MANCHESTER) | NO | 1 | 50 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | 70 °C | 68 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | J BEND | QUAD | NCR MICROELECTRONICS | , | unknown | 8542.31.00.01 | ||||||||||||
|
NCR90C26PP
NCR Corporation
|
Check for Price | Obsolete | 0 | 8 | 11 | 0.3125 MBps | 5.26 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | NO | ASYNC, BIT | NRZ | NO | 1 | 19 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | J BEND | QUAD | NCR MICROELECTRONICS | , | unknown | 8542.31.00.01 | |||||||||||
|
NCR85C266
NCR Corporation
|
Check for Price | No | Obsolete | 0 | 10 | 100 MBps | 26.5625 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, FDDI | CMOS | NO | NRZ | NO | 1 | 190 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PQFP-G80 | Not Qualified | e0 | 70 °C | 80 | PLASTIC/EPOXY | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | QUAD | NCR MICROELECTRONICS | , | unknown | 8542.31.00.01 | ||||||||||
|
NCR92C390PP
NCR Corporation
|
Check for Price | No | Obsolete | 0 | 16 | 16 | 1.25 MBps | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | NO | ASYNC, BIT | NRZ | NO | 2 | 1 | 40 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | NCR MICROELECTRONICS | QCCJ, LDCC68,1.0SQ | unknown | 8542.31.00.01 | |||||
|
NCR92C902-C-100QFP
NCR Corporation
|
Check for Price | Obsolete | 0 | 16 | 16 | 1.25 MBps | 20 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | NO | SYNC, BYTE | NRZ; BIPH-LEVEL (MANCHESTER) | NO | 2 | 2 | 80 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PQFP-G100 | Not Qualified | 70 °C | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | GULL WING | QUAD | NCR MICROELECTRONICS | QFP, | unknown | 8542.31.00.01 | |||||||||
|
NCR92C902-T-100QFP
NCR Corporation
|
Check for Price | Obsolete | 0 | 16 | 16 | 1.25 MBps | 20 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | NO | ETHERNET | NRZ; BIPH-LEVEL (MANCHESTER) | NO | 2 | 2 | 80 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PQFP-G100 | Not Qualified | 70 °C | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | GULL WING | QUAD | NCR MICROELECTRONICS | QFP, | unknown | 8542.31.00.01 | |||||||||
|
NCR92C390PD
NCR Corporation
|
Check for Price | No | Obsolete | 0 | 16 | 16 | 1.25 MBps | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | NO | SYNC, BYTE; ETHERNET | NRZ | NO | 2 | 1 | 40 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T48 | Not Qualified | e0 | 70 °C | 48 | PLASTIC/EPOXY | DIP | DIP48,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | NCR MICROELECTRONICS | DIP, DIP48,.6 | unknown | 8542.31.00.01 |