Filter Your Search
1 - 1 of 1 results
|
PBO-5C-5
CUI Inc
|
$3.3373 | Yes | Active | 115 V | 5 V | 305 V | 85 V | 4.75 V | 5.25 V | 1 A | 1 | NO | NO | Also has DC Supply 70-430 VDC | AC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 76 % | 1.5 % | 3 % | 1 | OUTPUT OVER CURRENT | 0.053025 Vrms | HYBRID | INDUSTRIAL | 5 W | R-XSMA-T6 | CE, EN, IEC, UL | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | SINGLE | 11 mm | 26.4 mm | 15.73 mm | CUI INC | PACKAGE-6 | compliant | CUI Inc. |