Filter Your Search
1 - 10 of 469 results
|
MCWF08R5101BTL
SPC Multicomp
|
$0.0102 | Active | 5.1 kΩ | 0.1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | HIGH PRECISION, LASER TRIMMABLE, RATED AC VOLTAGE (V): 150 | 70 °C | YES | 150 V | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | MULTICOMP PRO | CHIP | unknown | |||||||||||||
|
MP006739
SPC Multicomp
|
$0.0163 | Yes | Active | 5.1 kΩ | 2 % | 125 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 200 V | 155 °C | -55 °C | Tubular | 2 | WIRE | 450 µm | 28 mm | 1.85 mm | 3.5 mm | MULTICOMP PRO | AXIAL LEADED | unknown | |||||||||||||
|
CRCW08055K10JNTABC
Vishay Intertechnologies
|
$0.0185 | Yes | Active | 5.1 kΩ | 5 % | 125 mW | 0805 | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 150 V | e3 | 155 °C | -55 °C | Chip | 2 | TR, Paper, 7 Inch | TIN OVER NICKEL | 450 µm | 2 mm | 1.25 mm | VISHAY INTERTECHNOLOGY INC | compliant | |||||||||||||||
|
MP003637
SPC Multicomp
|
$0.0199 | Yes | Active | 5.1 kΩ | 1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 150 V | 155 °C | -55 °C | RECTANGULAR PACKAGE | 2 | TR, PAPER, 7 INCH | WRAPAROUND | 550 µm | 2 mm | 1.25 mm | MULTICOMP PRO | CHIP | unknown | ||||||||||||
|
MCPWR05FTEW5101
SPC Multicomp
|
$0.0229 | Yes | Active | 5.1 kΩ | 1 % | 125 mW | 0805 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 150 V | 155 °C | -55 °C | Chip | 2 | TR, Paper, 10 Inch | 500 µm | 2 mm | 1.25 mm | MULTICOMP PRO | unknown | |||||||||||||||||
|
MCSR08X5101FTL
SPC Multicomp
|
$0.0288 | Yes | Active | 5.1 kΩ | 1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR; LASER TRIMMABLE; RATED AC VOLTAGE (V): 150 | 70 °C | YES | 150 V | e3 | AEC-Q200 | 155 °C | -55 °C | Aluminum Oxide | 2 | TR, 7 INCH | Tin (Sn) | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | MULTICOMP PRO | CHIP | unknown | ||||||||
|
SFR10EZPF5101
ROHM Semiconductor
|
$0.0622 | Yes | Active | 5.1 kΩ | 1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 150 V | AEC-Q200; IATF 16949 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | WRAPAROUND | 550 µm | 2 mm | 1.25 mm | ROHM CO LTD | CHIP | compliant | EAR99 | 8533.21.00.30 | ||||||||
|
MC0125W120615K1
SPC Multicomp
|
$0.2087 | Yes | Obsolete | 5.1 kΩ | 1 % | 125 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.1 mm | 1.55 mm | MULTICOMP PRO | CHIP | compliant | ||||||||||
|
RN60C5101BB14
Vishay Intertechnologies
|
$0.5800 | No | Active | 5.1 kΩ | 0.1 % | 125 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 125 °C | NO | 300 V | e0 | MIL-R-10509 | 175 °C | -65 °C | Tubular | 2 | BULK | Tin/Lead (Sn/Pb) | WIRE | 640 µm | 38.1 mm | 3.68 mm | 8.74 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8533.21.00.90 | |||||||
|
RN60E5101FB14
Vishay Intertechnologies
|
$0.7015 | No | Active | 5.1 kΩ | 1 % | 125 mW | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | 125 °C | NO | 300 V | e0 | MIL-R-10509 | 175 °C | -65 °C | Tubular | 2 | BULK | Tin/Lead (Sn/Pb) | WIRE | 640 µm | 38.1 mm | 3.68 mm | 8.74 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | 8533.21.00.90 |