Filter Your Search
1 - 5 of 5 results
|
RGA101M1HSA-0811T
Lelon Electronics Corp
|
Check for Price | No | Obsolete | 100 µF | 50 V | 188 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Tape | 3.5 mm | 8 mm | 11.5 mm | LELON ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||
|
RGA101M1HSA-0811
Lelon Electronics Corp
|
Check for Price | Yes | Yes | Active | 100 µF | 50 V | 188 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 0.1 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | TAPE | NO | MATTE TIN | 3.5 mm | WIRE | 8 mm | 11.5 mm | LELON ELECTRONICS CORP | RADIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8532.22.00.20 | ||
|
RGA101M1HSA-0811B
Lelon Electronics Corp
|
Check for Price | Active | 100 µF | 50 V | 188 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Tape | 3.5 mm | 8 mm | 11.5 mm | LELON ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||
|
RGA101M1HSA-0811P
Lelon Electronics Corp
|
Check for Price | Yes | Obsolete | 100 µF | 50 V | 188 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Tape | 3.5 mm | 8 mm | 11.5 mm | LELON ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||
|
RGA101M1HSA-0811C
Lelon Electronics Corp
|
Check for Price | No | Active | 100 µF | 50 V | 188 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Tape | 3.5 mm | 8 mm | 11.5 mm | LELON ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.20 |