Filter Your Search
1 - 10 of 13,192 results
|
RTW30E1210B8450-RG70
Taitron Components Inc
|
Check for Price | Yes | Active | 845 Ω | 0.1 % | 333 mW | 1210 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 200 V | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | 550 µm | 3.1 mm | 2.4 mm | TAITRON COMPONENTS INC | CHIP | unknown | EAR99 | 8533.21.00.30 | ||||
|
RTW30E1206A8251-RG70
Taitron Components Inc
|
Check for Price | Yes | Active | 8.25 kΩ | 0.05 % | 333 mW | 1206 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 200 V | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | 550 µm | 3.05 mm | 1.55 mm | TAITRON COMPONENTS INC | CHIP | unknown | EAR99 | 8533.21.00.30 | ||||
|
RTW30D1206C4421-RG70
Taitron Components Inc
|
Check for Price | Yes | Active | 4.42 kΩ | 0.25 % | 333 mW | 1206 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 200 V | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | 550 µm | 3.05 mm | 1.55 mm | TAITRON COMPONENTS INC | CHIP | unknown | EAR99 | 8533.21.00.30 | ||||
|
RTW30D1206A2322-RG70
Taitron Components Inc
|
Check for Price | Yes | Active | 23.2 kΩ | 0.05 % | 333 mW | 1206 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | 550 µm | 3.05 mm | 1.55 mm | TAITRON COMPONENTS INC | CHIP | unknown | EAR99 | 8533.21.00.30 | ||
|
RTW30B1210L34R0-RG70
Taitron Components Inc
|
Check for Price | Yes | Active | 34 Ω | 0.01 % | 333 mW | 1210 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 200 V | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | 550 µm | 3.1 mm | 2.4 mm | TAITRON COMPONENTS INC | CHIP | unknown | EAR99 | 8533.21.00.30 | ||||
|
RTW30D1206D6193-RG70
Taitron Components Inc
|
Check for Price | Yes | Active | 619 kΩ | 0.5 % | 333 mW | 1206 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 200 V | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | 550 µm | 3.05 mm | 1.55 mm | TAITRON COMPONENTS INC | CHIP | unknown | EAR99 | 8533.21.00.30 | ||||
|
RTW30C1210D22R6-RG70
Taitron Components Inc
|
Check for Price | Yes | Active | 22.6 Ω | 0.5 % | 333 mW | 1210 | SURFACE MOUNT | SMT | 15 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 200 V | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | 550 µm | 3.1 mm | 2.4 mm | TAITRON COMPONENTS INC | CHIP | unknown | EAR99 | 8533.21.00.30 | ||||
|
RTW30E1210C6R80-RG70
Taitron Components Inc
|
Check for Price | Yes | Active | 6.8 Ω | 0.25 % | 333 mW | 1210 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 200 V | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | 550 µm | 3.1 mm | 2.4 mm | TAITRON COMPONENTS INC | CHIP | unknown | EAR99 | 8533.21.00.30 | ||||
|
RTW30D1210L3652-RG70
Taitron Components Inc
|
Check for Price | Yes | Active | 36.5 kΩ | 0.01 % | 333 mW | 1210 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 200 V | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | 550 µm | 3.1 mm | 2.4 mm | TAITRON COMPONENTS INC | CHIP | unknown | EAR99 | 8533.21.00.30 | ||||
|
RTW30D1206D3573-RG70
Taitron Components Inc
|
Check for Price | Yes | Active | 357 kΩ | 0.5 % | 333 mW | 1206 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 200 V | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | 550 µm | 3.05 mm | 1.55 mm | TAITRON COMPONENTS INC | CHIP | unknown | EAR99 | 8533.21.00.30 |