Filter Your Search
1 - 10 of 76 results
|
SMBJ7.0A/TR13
YAGEO Corporation
|
$0.0819 | Yes | Active | 5 W | SILICON | 7.78 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 7 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN, UL CERTIFIED | 8.6 V | 600 W | R-PDSO-C2 | e3 | UL CERTIFIED | DO-214AA | 1 | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | C BEND | DUAL | YAGEO CORP | R-PDSO-C2 | compliant | EAR99 | 8541.10.00.50 | 2019-04-29 | YAGEO | ||||||||
|
SMBJ70A-TR
STMicroelectronics
|
$0.2245 | Yes | Active | 146 V | 5 W | SILICON | 77.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 70 V | 1 | AVALANCHE | 4 kW | Not Qualified | R-PDSO-C2 | e3 | DO-214AA | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | STMICROELECTRONICS | ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 | STMicroelectronics | DO-214AA | 2 | ||||||||
|
SMBJ70A/TR13
YAGEO Corporation
|
$0.2638 | Yes | Active | 5 W | SILICON | 77.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 70 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN, UL CERTIFIED | 86 V | 600 W | R-PDSO-C2 | e3 | UL CERTIFIED | DO-214AA | 1 | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | C BEND | DUAL | YAGEO CORP | R-PDSO-C2 | compliant | EAR99 | 8541.10.00.50 | 2019-04-29 | YAGEO | ||||||||
|
MSMBJ7.0A/TR
Microsemi Corporation
|
$1.1447 | No | Transferred | 12 V | 1.38 W | 8.19 V | SILICON | 7.78 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 7 V | 1 | AVALANCHE | HIGH RELIABILITY | 8.6 V | 600 W | Not Qualified | R-PDSO-C2 | e0 | DO-214AA | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | MICROSEMI CORP | PLASTIC, SMBJ, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 | Microsemi Corporation | |||||||||
|
MSMBJ70A/TR
Microsemi Corporation
|
$1.1447 | No | Transferred | 113 V | 1.38 W | 87.7 V | SILICON | 77.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 70 V | 1 | AVALANCHE | HIGH RELIABILITY | 86 V | 600 W | Not Qualified | R-PDSO-C2 | e0 | DO-214AA | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | MICROSEMI CORP | PLASTIC, SMBJ, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 | Microsemi Corporation | |||||||||
|
MSMBJ70A/TR
Microchip Technology Inc
|
$1.3250 | No | Active | 113 V | 1.38 W | 87.7 V | SILICON | 77.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 70 V | 1 | AVALANCHE | HIGH RELIABILITY | 86 V | 600 W | Not Qualified | R-PDSO-C2 | e0 | DO-214AA | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | MICROCHIP TECHNOLOGY INC | PLASTIC, SMBJ, 2 PIN | compliant | ||||||||||||
|
MSMBJ7.0A/TR
Microchip Technology Inc
|
$1.3250 | No | Active | 12 V | 1.38 W | 8.19 V | SILICON | 7.78 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 7 V | 1 | AVALANCHE | HIGH RELIABILITY | 8.6 V | 600 W | Not Qualified | R-PDSO-C2 | e0 | DO-214AA | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | MICROCHIP TECHNOLOGY INC | PLASTIC, SMBJ, 2 PIN | compliant | Microchip | |||||||||||
|
P6SMBJ7.0A-T/R
PanJit Semiconductor
|
Check for Price | Yes | Yes | Active | SILICON | 7.78 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 7 V | 1 | AVALANCHE | LOW INDUCTANCE | 8.95 V | 600 W | Not Qualified | R-PDSO-C2 | UL RECOGNIZED | DO-214AA | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | PAN JIT INTERNATIONAL INC | R-PDSO-C2 | not_compliant | EAR99 | 8541.10.00.50 | DO-214AA | 2 | ||||||||||||
|
P6SMBJ70AT/R7
PanJit Semiconductor
|
Check for Price | Yes | Active | 113 V | 83.65 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | YES | 70 V | 150 °C | -55 °C | PAN JIT INTERNATIONAL INC | not_compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||
|
MXSMBJ7.0ATR
Microsemi Corporation
|
Check for Price | No | No | Transferred | 12 V | 1.38 W | 8.19 V | SILICON | 7.78 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 7 V | 1 | AVALANCHE | HIGH RELIABILITY | 8.6 V | 600 W | Not Qualified | R-PDSO-C2 | e0 | DO-214AA | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | MICROSEMI CORP | R-PDSO-C2 | unknown | EAR99 | 8541.10.00.50 | DO-214AA | 2 |