Filter Your Search
1 - 5 of 5 results
|
SPS30
Sensirion
|
$31.8187 | Yes | Active | SENSIRION AG | unknown | EAR99 | Sensirion | |||||||||||||||||||||||||||||
|
SPS3080
Secos Corporation
|
Check for Price | Active | NO | HIGH RELIABILITY | COMMON CATHODE, 2 ELEMENTS | 15 mA | SCHOTTKY | R-PSFM-T3 | 150 °C | -40 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | SECOS CORP | compliant | EAR99 | R-PSFM-T3 | 8541.10.00.80 | GENERAL PURPOSE | ISOLATED | SILICON | RECTIFIER DIODE | 690 mV | TO-220AB | 150 A | 2 | 1 | 80 V | 200 µA | ||||
|
SPS3080-C
Secos Corporation
|
Check for Price | Contact Manufacturer | NO | HIGH RELIABILITY | COMMON CATHODE, 2 ELEMENTS | 15 mA | SCHOTTKY | R-PSFM-T3 | 150 °C | -40 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | SECOS CORP | compliant | EAR99 | R-PSFM-T3 | 8541.10.00.80 | GENERAL PURPOSE | ISOLATED | SILICON | RECTIFIER DIODE | 690 mV | TO-220AB | 150 A | 2 | 1 | 80 V | 200 µA | ||||
|
SPS300
RPM Micro
|
Check for Price | Contact Manufacturer | YES | SINGLE | 4.5 mA | RPM MICRO | unknown | EAR99 | RECTIFIER DIODE | 60 V | 1 | 1 | 30 kV | |||||||||||||||||||||||
|
SPS30
RPM Micro
|
Check for Price | Contact Manufacturer | YES | SINGLE | 6.6 mA | RPM MICRO | unknown | EAR99 | RECTIFIER DIODE | 5 V | 1 | 1 | 3 kV |