Filter Your Search
1 - 10 of 199 results
|
TLP785(GB-LF6,F
Toshiba America Electronic Components
|
$0.1594 | Yes | Active | 60 mA | 1.3 V | YES | SURFACE MOUNT | 50 mA | 5 kV | UL RECOGNIZED | 80 V | SINGLE | 100 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 110 °C | -55 °C | 1 | TOSHIBA CORP | unknown | 8541.49.80.00 | Transistor Outputs | Toshiba | |||||||
|
TLP785
Toshiba America Electronic Components
|
$0.1791 | No | Active | 60 mA | 1.3 V | NO | THROUGH HOLE MOUNT | 50 mA | 5 kV | UL RECOGNIZED | 80 V | SINGLE | 50 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 110 °C | -55 °C | 1 | TOSHIBA CORP | unknown | 8541.40.80.00 | Transistor Outputs | Toshiba | DIP-4 | ||||||
|
TLP785F(D4GLT7,F(C
Toshiba America Electronic Components
|
$0.2289 | Yes | Active | 25 mA | 1.3 V | NO | THROUGH HOLE MOUNT | 50 mA | 5 kV | UL RECOGNIZED, VDE APPROVED | 80 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 85 °C | -25 °C | 1 | TOSHIBA CORP | unknown | Transistor Outputs | Toshiba | DIP-4 | ||||||||
|
TLP785(D4-GR,F
Toshiba America Electronic Components
|
$0.2816 | Yes | Active | 25 mA | 1.3 V | NO | THROUGH HOLE MOUNT | 50 mA | 5 kV | UL APPROVED, VDE APPROVED | 80 V | SINGLE | 100 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 85 °C | -25 °C | 1 | TOSHIBA CORP | unknown | 8541.40.80.00 | Transistor Outputs | Toshiba | DIP-4 | ||||||
|
TLP785(GR-LF6,F
Toshiba America Electronic Components
|
$0.2816 | Active | TRANSISTOR OUTPUT OPTOCOUPLER | TOSHIBA CORP | unknown | 8541.49.80.00 | Transistor Outputs | Toshiba | |||||||||||||||||||||||
|
TLP785(GRL,F
Toshiba America Electronic Components
|
$0.2992 | Yes | Active | 25 mA | 1.3 V | NO | THROUGH HOLE MOUNT | 50 mA | 5 kV | UL APPROVED | 80 V | SINGLE | 100 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 85 °C | -25 °C | 1 | TOSHIBA CORP | unknown | 8541.40.80.00 | Transistor Outputs | Toshiba | DIP-4 | ||||||
|
TLP785(GR,F(C
Toshiba America Electronic Components
|
$0.3012 | Yes | Active | 25 mA | 5 kV | 100 % | UL APPROVED | 80 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 85 °C | -25 °C | 1 | Tin (Sn) | TOSHIBA CORP | unknown | Transistor Outputs | Toshiba | ROHS COMPLIANT, PLASTIC, 11-5L1, DIP-4 | ||||||||||
|
TLP785(BL,F(C
Toshiba America Electronic Components
|
$0.3012 | Yes | Active | 25 mA | 1.3 V | NO | THROUGH HOLE MOUNT | 50 mA | 5 kV | UL APPROVED, VDE APPROVED | 80 V | SINGLE | 200 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 240 mW | 3 µs | 85 °C | -25 °C | 1 | TOSHIBA CORP | unknown | 8541.40.80.00 | Transistor Outputs | Toshiba | DIP-4 | |||||
|
TLP785F(GR,F
Toshiba America Electronic Components
|
$0.3168 | Yes | Active | 25 mA | 1.3 V | NO | THROUGH HOLE MOUNT | 50 mA | 5 kV | UL APPROVED | 80 V | SINGLE | 100 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 85 °C | -25 °C | 1 | TOSHIBA CORP | unknown | 8541.40.80.00 | Transistor Outputs | Toshiba | DIP-4 | ||||||
|
TLP785(BLL)
Toshiba America Electronic Components
|
Check for Price | No | Active | 60 mA | 1.3 V | NO | THROUGH HOLE MOUNT | 50 mA | 5 kV | UL RECOGNIZED | 80 V | SINGLE | 200 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 110 °C | -55 °C | 1 | TOSHIBA CORP | unknown | 8541.40.80.00 | Transistor Outputs | DIP-4 |