Filter Your Search
1 - 10 of 18 results
|
U6216ASK07L
ZMDI
|
Check for Price | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 70 ns | STANDARD SRAM | 1 | 2000 | 2.048 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G24 | Not Qualified | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.65 mm | 15.4 mm | 7.5 mm | ZENTRUM MIKROELEKTRONIK DRESDEN AG | SOIC | SOP, | 24 | unknown | EAR99 | 8542.32.00.41 | ||||||
|
U6216ADC08L
ZMDI
|
Check for Price | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 85 ns | STANDARD SRAM | 1 | 2000 | 2.048 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.1 mm | 31.95 mm | 15.24 mm | ZENTRUM MIKROELEKTRONIK DRESDEN AG | DIP | DIP, | 24 | unknown | EAR99 | 8542.32.00.41 | |||||||
|
U6216ADC07
ZMDI
|
Check for Price | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 70 ns | STANDARD SRAM | 1 | 2000 | 2.048 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.1 mm | 31.95 mm | 15.24 mm | ZENTRUM MIKROELEKTRONIK DRESDEN AG | DIP | DIP, | 24 | unknown | EAR99 | 8542.32.00.41 | |||||||
|
U6216ASK08L
ZMDI
|
Check for Price | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 85 ns | STANDARD SRAM | 1 | 2000 | 2.048 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G24 | Not Qualified | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.65 mm | 15.4 mm | 7.5 mm | ZENTRUM MIKROELEKTRONIK DRESDEN AG | SOIC | SOP, | 24 | unknown | EAR99 | 8542.32.00.41 | ||||||
|
U6216ASC07L
ZMDI
|
Check for Price | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 70 ns | STANDARD SRAM | 1 | 2000 | 2.048 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.65 mm | 15.4 mm | 7.5 mm | ZENTRUM MIKROELEKTRONIK DRESDEN AG | SOIC | SOP, | 24 | unknown | EAR99 | 8542.32.00.41 | |||||||
|
U6216ADC08
ZMDI
|
Check for Price | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 85 ns | STANDARD SRAM | 1 | 2000 | 2.048 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.1 mm | 31.95 mm | 15.24 mm | ZENTRUM MIKROELEKTRONIK DRESDEN AG | DIP | DIP, | 24 | unknown | EAR99 | 8542.32.00.41 | |||||||
|
U6216ASK08
ZMDI
|
Check for Price | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 85 ns | STANDARD SRAM | 1 | 2000 | 2.048 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G24 | Not Qualified | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.65 mm | 15.4 mm | 7.5 mm | ZENTRUM MIKROELEKTRONIK DRESDEN AG | SOIC | SOP, | 24 | unknown | EAR99 | 8542.32.00.41 | ||||||
|
U6216B-FPG3
Temic Semiconductors
|
Check for Price | No | Obsolete | 5 V | 1 | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | DUAL | TEMIC SEMICONDUCTORS | PLASTIC, SO-16 | unknown | PLL FREQUENCY SYNTHESIZER | ||||||||||||||||||||||
|
U6216ASC07
ZMDI
|
Check for Price | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 70 ns | STANDARD SRAM | 1 | 2000 | 2.048 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.65 mm | 15.4 mm | 7.5 mm | ZENTRUM MIKROELEKTRONIK DRESDEN AG | SOIC | SOP, | 24 | unknown | EAR99 | 8542.32.00.41 | |||||||
|
U6216ADK08
ZMDI
|
Check for Price | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 85 ns | STANDARD SRAM | 1 | 2000 | 2.048 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDIP-T24 | Not Qualified | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.1 mm | 31.95 mm | 15.24 mm | ZENTRUM MIKROELEKTRONIK DRESDEN AG | DIP | DIP, | 24 | unknown | EAR99 | 8542.32.00.41 |