Parametric results for: U62-168222-14P under SRAMs

Filter Your Search

1 - 10 of 18 results

|
-
-
-
-
Manufacturer Part Number: u6216
Select parts from the table below to compare.
Compare
Compare
U6216ASK07L
ZMDI
Check for Price Obsolete 16.384 kbit 8 2KX8 5 V 70 ns STANDARD SRAM 1 2000 2.048 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS INDUSTRIAL R-PDSO-G24 Not Qualified 85 °C -40 °C 24 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 2.65 mm 15.4 mm 7.5 mm ZENTRUM MIKROELEKTRONIK DRESDEN AG SOIC SOP, 24 unknown EAR99 8542.32.00.41
U6216ADC08L
ZMDI
Check for Price Obsolete 16.384 kbit 8 2KX8 5 V 85 ns STANDARD SRAM 1 2000 2.048 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS COMMERCIAL R-PDIP-T24 Not Qualified 70 °C 24 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 5.1 mm 31.95 mm 15.24 mm ZENTRUM MIKROELEKTRONIK DRESDEN AG DIP DIP, 24 unknown EAR99 8542.32.00.41
U6216ADC07
ZMDI
Check for Price Obsolete 16.384 kbit 8 2KX8 5 V 70 ns STANDARD SRAM 1 2000 2.048 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS COMMERCIAL R-PDIP-T24 Not Qualified 70 °C 24 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 5.1 mm 31.95 mm 15.24 mm ZENTRUM MIKROELEKTRONIK DRESDEN AG DIP DIP, 24 unknown EAR99 8542.32.00.41
U6216ASK08L
ZMDI
Check for Price Obsolete 16.384 kbit 8 2KX8 5 V 85 ns STANDARD SRAM 1 2000 2.048 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS INDUSTRIAL R-PDSO-G24 Not Qualified 85 °C -40 °C 24 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 2.65 mm 15.4 mm 7.5 mm ZENTRUM MIKROELEKTRONIK DRESDEN AG SOIC SOP, 24 unknown EAR99 8542.32.00.41
U6216ASC07L
ZMDI
Check for Price Obsolete 16.384 kbit 8 2KX8 5 V 70 ns STANDARD SRAM 1 2000 2.048 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-G24 Not Qualified 70 °C 24 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 2.65 mm 15.4 mm 7.5 mm ZENTRUM MIKROELEKTRONIK DRESDEN AG SOIC SOP, 24 unknown EAR99 8542.32.00.41
U6216ADC08
ZMDI
Check for Price Obsolete 16.384 kbit 8 2KX8 5 V 85 ns STANDARD SRAM 1 2000 2.048 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS COMMERCIAL R-PDIP-T24 Not Qualified 70 °C 24 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 5.1 mm 31.95 mm 15.24 mm ZENTRUM MIKROELEKTRONIK DRESDEN AG DIP DIP, 24 unknown EAR99 8542.32.00.41
U6216ASK08
ZMDI
Check for Price Obsolete 16.384 kbit 8 2KX8 5 V 85 ns STANDARD SRAM 1 2000 2.048 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS INDUSTRIAL R-PDSO-G24 Not Qualified 85 °C -40 °C 24 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 2.65 mm 15.4 mm 7.5 mm ZENTRUM MIKROELEKTRONIK DRESDEN AG SOIC SOP, 24 unknown EAR99 8542.32.00.41
U6216B-FPG3
Temic Semiconductors
Check for Price No Obsolete 5 V 1 5.5 V 4.5 V COMMERCIAL R-PDSO-G16 Not Qualified e0 70 °C 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING DUAL TEMIC SEMICONDUCTORS PLASTIC, SO-16 unknown PLL FREQUENCY SYNTHESIZER
U6216ASC07
ZMDI
Check for Price Obsolete 16.384 kbit 8 2KX8 5 V 70 ns STANDARD SRAM 1 2000 2.048 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-G24 Not Qualified 70 °C 24 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 2.65 mm 15.4 mm 7.5 mm ZENTRUM MIKROELEKTRONIK DRESDEN AG SOIC SOP, 24 unknown EAR99 8542.32.00.41
U6216ADK08
ZMDI
Check for Price Obsolete 16.384 kbit 8 2KX8 5 V 85 ns STANDARD SRAM 1 2000 2.048 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS INDUSTRIAL R-PDIP-T24 Not Qualified 85 °C -40 °C 24 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 5.1 mm 31.95 mm 15.24 mm ZENTRUM MIKROELEKTRONIK DRESDEN AG DIP DIP, 24 unknown EAR99 8542.32.00.41