Parametric results for: VS-500A644.5313 under Voltage Controlled Clock SAW Oscillators

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: vs500a6445313
Select parts from the table below to compare.
Compare
Compare
VS-500A644.5313
Vectron International
Check for Price Yes Obsolete 644.5313 MHz 150 % 5 V SAW OSCILLATOR 4.5 V 500 mV 400 ps 50 ppm 3 % 10K ECL, 100K ECL 400 ps 70 mA 55/45 % e4 85 °C -40 °C SURFACE MOUNT YES Nickel/Gold (Ni/Au) 13.97mm x 8.89mm x 4.49mm VECTRON INTERNATIONAL compliant
VS-500A-644.5313
Vectron International
Check for Price Yes Obsolete 644.5313 MHz 150 % 5 V SAW OSCILLATOR 4.5 V 500 mV 400 ps 50 ppm 3 % 10K ECL, 100K ECL 400 ps 70 mA 55/45 % e4 85 °C -40 °C SURFACE MOUNT YES GOLD OVER NICKEL 13.97mm x 8.89mm x 4.49mm VECTRON INTERNATIONAL compliant