Filter Your Search
21 - 30 of 421 results
|
MC141545P2
Motorola Mobility LLC
|
Check for Price | No | Obsolete | DIP | 5.5 V | ON-SCREEN DISPLAY IC | CMOS | MONITOR | 15 X 30 | NO | 7 | 1 | 4.5 V | OTHER | R-PDIP-T16 | Not Qualified | e0 | 85 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.175 mm | 4.44 mm | MOTOROLA INC | DIP | DIP, | 16 | unknown | 8542.39.00.01 | On-Screen Display IC | ||||||||||
|
BU2871FS
ROHM Semiconductor
|
Check for Price | No | Obsolete | SSOP | PAL; NTSC | 5.5 V | ON-SCREEN DISPLAY IC | CMOS | TV | 10 X 24 | NO | 3 | 1 | 4.5 V | COMMERCIAL EXTENDED | R-PDSO-G20 | Not Qualified | e0 | 75 °C | -20 °C | 20 | PLASTIC/EPOXY | SOP20,.3,32 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 800 µm | DUAL | 5.4 mm | 8.7 mm | 2.01 mm | ROHM CO LTD | SSOP | SSOP, SOP20,.3,32 | 20 | unknown | 8542.39.00.01 | On-Screen Display IC | |||||||
|
MC141545P2
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | DIP | 5.5 V | ON-SCREEN DISPLAY IC | CMOS | MONITOR | 15 X 30 | NO | 7 | 1 | 4.5 V | OTHER | R-PDIP-T16 | Not Qualified | e0 | 85 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.175 mm | 4.44 mm | MOTOROLA INC | PLASTIC, DIP-16 | unknown | 8542.39.00.01 | On-Screen Display IC | ||||||||||||
|
UPD6452CS-002
NEC Electronics America Inc
|
Check for Price | No | Obsolete | SDIP | PAL; NTSC | 5.5 V | ON-SCREEN DISPLAY IC | CMOS | TV | 12 X 18 | NO | 1 | 4.5 V | COMMERCIAL EXTENDED | R-PDIP-T24 | Not Qualified | e0 | 75 °C | -20 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 7.62 mm | 22.86 mm | 5.08 mm | NEC ELECTRONICS AMERICA INC | 0.300 INCH, SHRINK, PLASTIC, DIP-24 | compliant | 8542.39.00.01 | On-Screen Display IC | |||||||||||
|
SAB9077H-T
NXP Semiconductors
|
Check for Price | Obsolete | QFP | PAL; NTSC | 5.5 V | PICTURE-IN-PICTURE IC | TV | YES | 8 | 1 | 4.5 V | OTHER | R-PQFP-G100 | Not Qualified | e3 | 70 °C | -25 °C | 100 | PLASTIC/EPOXY | RECTANGULAR | FLATPACK | YES | TIN | GULL WING | 650 µm | QUAD | 14 mm | 20 mm | 3.2 mm | NXP SEMICONDUCTORS | QFP | QFP, | 100 | unknown | 8542.39.00.01 | On-Screen Display IC | |||||||||||
|
LC74732W-9811-E
onsemi
|
Check for Price | Yes | Obsolete | ON-SCREEN DISPLAY IC | e6 | 4 | 260 | 30 | TIN BISMUTH | ON SEMICONDUCTOR | 64 | compliant | 8542.39.00.01 | On-Screen Display IC | 131AK | ||||||||||||||||||||||||||||||||
|
MC141585
Motorola Mobility LLC
|
Check for Price | Obsolete | SOP | 5.25 V | ON-SCREEN DISPLAY IC | CMOS | MONITOR | 15 X 30 | NO | 7 | 1 | 4.75 V | OTHER | R-PDSO-G16 | Not Qualified | 85 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.5 mm | 10.3 mm | 2.65 mm | MOTOROLA INC | SOIC | SOP, | 16 | unknown | 8542.39.00.01 | On-Screen Display IC | |||||||||||||
|
LR67151
Sharp Corp
|
Check for Price | Obsolete | DIP | 5 V | ON-SCREEN DISPLAY IC | NMOS | TV | 6 X 21 | NO | 3 | 1 | 5 V | COMMERCIAL | R-PDIP-T22 | Not Qualified | 60 °C | 22 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 10.16 mm | 27.2 mm | 2.64 mm | SHARP CORP | DIP-22 | unknown | 8542.39.00.01 | On-Screen Display IC | |||||||||||||||
|
MAX4455ECQ+TD
Maxim Integrated Products
|
Check for Price | Yes | Obsolete | HTFQFP | PAL; NTSC | 5.5 V | ON-SCREEN DISPLAY IC | CMOS | MONITOR | NO | 1 | 2.7 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | SQUARE | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.2 mm | MAXIM INTEGRATED PRODUCTS INC | QFP | HTFQFP, | 100 | compliant | 8542.39.00.01 | On-Screen Display IC | |||||||||
|
ST6398
STMicroelectronics
|
Check for Price | No | Obsolete | DIP | 5.5 V | ON-SCREEN DISPLAY IC | MONITOR | 12 X 18 | NO | 1 | 4.5 V | R-PDIP-T20 | Not Qualified | e0 | 20 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 3.93 mm | STMICROELECTRONICS | DIP | 0.300 INCH, PLASTIC, DIP-20 | 20 | not_compliant | 8542.39.00.01 | On-Screen Display IC |