Filter Your Search
1 - 10 of 47 results
|
ZDX5STOA
Diodes Incorporated
|
Check for Price | Obsolete | 250 mA | 6 ns | 375 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | NO | 30 V | 2 | Not Qualified | R-PSIP-W3 | e3 | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | WIRE | SINGLE | DIODES INC | R-PSIP-W3 | unknown | EAR99 | 8541.10.00.70 | |||||||||||||
|
ZDX5LSTOA
Diodes Incorporated
|
Check for Price | Obsolete | 250 mA | 6 ns | 1 W | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | NO | 2 | 1 | Not Qualified | R-PSIP-W3 | e3 | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | WIRE | SINGLE | DIODES INC | R-PSIP-W3 | unknown | EAR99 | 8541.10.00.70 | TO-92 | 3 | ||||||||||
|
ZDX5SSTOB
Diodes Incorporated
|
Check for Price | Obsolete | 250 mA | 6 ns | 1 W | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | NO | 2 | 1 | Not Qualified | R-PSIP-W3 | e3 | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | WIRE | SINGLE | DIODES INC | R-PSIP-W3 | unknown | EAR99 | 8541.10.00.70 | TO-92 | 3 | ||||||||||
|
ZDX5STZ
Diodes Incorporated
|
Check for Price | Obsolete | 250 mA | 6 ns | 375 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | NO | 30 V | 2 | Not Qualified | R-PSIP-W3 | e3 | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | WIRE | SINGLE | DIODES INC | R-PSIP-W3 | unknown | EAR99 | 8541.10.00.70 | |||||||||||||
|
ZDX5SSTOA
Diodes Incorporated
|
Check for Price | Obsolete | 250 mA | 6 ns | 1 W | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | NO | 2 | 1 | Not Qualified | R-PSIP-W3 | e3 | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | WIRE | SINGLE | DIODES INC | R-PSIP-W3 | unknown | EAR99 | 8541.10.00.70 | TO-92 | 3 | ||||||||||
|
ZDX5QSTZ
Zetex / Diodes Inc
|
Check for Price | Yes | Transferred | 250 mA | 855 mV | 6 ns | 1 µA | 1 W | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | NO | 2 | Not Qualified | R-PSIP-W3 | e3 | 1 | 200 °C | -55 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | WIRE | SINGLE | ZETEX PLC | R-PSIP-W3 | unknown | EAR99 | 8541.10.00.70 | ||||||||||
|
ZDX5STOE
Zetex / Diodes Inc
|
Check for Price | Yes | Transferred | 250 mA | 1.3 V | 6 ns | 1 µA | 375 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | NO | 30 V | 2 | 1.5 A | Not Qualified | R-PSIP-W3 | e3 | 1 | 175 °C | -65 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | WIRE | SINGLE | ZETEX PLC | R-PSIP-W3 | unknown | EAR99 | 8541.10.00.70 | ||||||||
|
ZDX5
Zetex / Diodes Inc
|
Check for Price | No | Obsolete | 250 mA | 1.3 V | 6 ns | 1 µA | 375 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | NO | 30 V | 2 | 1.5 A | Not Qualified | R-PSIP-W3 | e0 | 1 | 175 °C | -65 °C | 235 | 10 | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | WIRE | SINGLE | ZETEX PLC | R-PSIP-W3 | unknown | EAR99 | 8541.10.00.70 | ||||||
|
ZDX5LSTZ
Diodes Incorporated
|
Check for Price | Obsolete | 250 mA | 6 ns | 1 W | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | NO | 2 | 1 | Not Qualified | R-PSIP-W3 | e3 | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | WIRE | SINGLE | DIODES INC | R-PSIP-W3 | unknown | EAR99 | 8541.10.00.70 | TO-92 | 3 | ||||||||||
|
ZDX5M1STOA
Diodes Incorporated
|
Check for Price | Obsolete | 250 mA | 6 ns | 1 W | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 2 | 1 | Not Qualified | R-PSSO-G3 | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | DIODES INC | R-PSSO-G3 | unknown | EAR99 | 8541.10.00.70 | TO-92 | 3 |