Filter Your Search
1 - 8 of 8 results
|
ADP2302ARDZ-2.5-R7
Analog Devices Inc
|
$1.6367 | No | Yes | Active | 3.3 V | 2.5 V | 20 V | 3 V | 4.4 A | YES | BUCK | 805 kHz | PFM CONTROL ALSO POSSIBLE | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G8 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ANALOG DEVICES INC | SOIC | ROHS COMPLIANT, MS-012AA, SOIC-8 | 8 | RD-8-1 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||
|
ADP2302ARDZ-3.3-R7
Analog Devices Inc
|
$1.7919 | No | Yes | Active | 3.3 V | 3.3 V | 20 V | 3 V | 4.4 A | YES | BUCK | 805 kHz | PFM CONTROL ALSO POSSIBLE | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G8 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ANALOG DEVICES INC | SOIC | ROHS COMPLIANT, MS-012AA, SOIC-8 | 8 | RD-8-1 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||
|
ADP2302ARDZ-5.0-R7
Analog Devices Inc
|
$1.8798 | No | Yes | Active | 3.3 V | 5 V | 20 V | 3 V | 4.4 A | YES | BUCK | 805 kHz | PFM CONTROL ALSO POSSIBLE | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G8 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ANALOG DEVICES INC | SOIC | ROHS COMPLIANT, MS-012AA, SOIC-8 | 8 | RD-8-1 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||
|
ADP2302ARDZ-R7
Analog Devices Inc
|
$2.3765 | No | Yes | Active | 3.3 V | 800 mV | 20 V | 3 V | 4.4 A | YES | BUCK | 805 kHz | PFM CONTROL ALSO POSSIBLE; ADJUSTABLE OUTPUT VOLTAGE DOWN TO 0.8V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G8 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ANALOG DEVICES INC | SOIC | ROHS COMPLIANT, MS-012AA, SOIC-8 | 8 | RD-8-1 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||
|
ADP2302ARDZ
Analog Devices Inc
|
$2.7628 | No | Yes | Active | 3.3 V | 800 mV | 20 V | 3 V | 4.4 A | YES | BUCK | 805 kHz | PFM CONTROL ALSO POSSIBLE; ADJUSTABLE OUTPUT VOLTAGE DOWN TO 0.8V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | DMOS | AUTOMOTIVE | R-PDSO-G8 | e3 | Not Qualified | 3 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ANALOG DEVICES INC | SOIC | ROHS COMPLIANT, MS-012AA, SOIC-8 | 8 | RD-8-1 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||
|
ADP2302ARDZ-3.3
Analog Devices Inc
|
Check for Price | No | Yes | Active | 3.3 V | 3.3 V | 20 V | 3 V | 4.4 A | YES | BUCK | 805 kHz | PFM CONTROL ALSO POSSIBLE | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | DMOS | AUTOMOTIVE | R-PDSO-G8 | e3 | Not Qualified | 3 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ANALOG DEVICES INC | SOIC | ROHS COMPLIANT, MS-012AA, SOIC-8 | 8 | RD-8-1 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||
|
ADP2302ARDZ-2.5
Analog Devices Inc
|
Check for Price | No | Yes | Active | 3.3 V | 2.5 V | 20 V | 3 V | 4.4 A | YES | BUCK | 805 kHz | PFM CONTROL ALSO POSSIBLE | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | DMOS | AUTOMOTIVE | R-PDSO-G8 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ANALOG DEVICES INC | SOIC | ROHS COMPLIANT, MS-012AA, SOIC-8 | 8 | RD-8-1 | compliant | EAR99 | 8542.39.00.01 | |||
|
ADP2302ARDZ-5.0
Analog Devices Inc
|
Check for Price | No | Yes | Active | 3.3 V | 5 V | 20 V | 3 V | 4.4 A | YES | BUCK | 805 kHz | PFM CONTROL ALSO POSSIBLE | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | DMOS | AUTOMOTIVE | R-PDSO-G8 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ANALOG DEVICES INC | SOIC | ROHS COMPLIANT, MS-012AA, SOIC-8 | 8 | RD-8-1 | compliant | EAR99 | 8542.39.00.01 |