Filter Your Search
1 - 10 of 20 results
|
BAF-15
Eaton Corporation
|
$7.5400 | No | Active | 15 A | FAST | ELECTRIC FUSE | 750 A | CE, CSA, UL | END CAP | 38.1 mm | 10.3 mm | EATON CORP | compliant | EAR99 | Eaton | ||||||||||||||||||||||||||||||||||||||||||||||||
|
AF151-1CJ
Texas Instruments
|
Check for Price | No | Obsolete | e0 | 85 °C | -25 °C | NO | TIN LEAD | NATIONAL SEMICONDUCTOR CORP | unknown | EAR99 | DIP, DIP24,.6 | 8542.39.00.01 | CONTINUOUS TIME FILTER | 10 kHz | 0.1 Hz | R-CDIP-T24 | -18 V | -5 V | -15 V | 2 | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | 2 AND 0 | Not Qualified | UNIVERSAL | 4.445 mm | 4.5 mA | 18 V | 5 V | 15 V | BIPOLAR | OTHER | THROUGH-HOLE | 2.54 mm | DUAL | RESISTOR PROGRAMMABLE | 15.24 mm | |||||||||||||||||||||
|
74-AF15A
NTE Electronics Inc
|
Check for Price | Yes | Active | 32 V | 32 V | 15 A | FAST | ELECTRIC FUSE | 80 ms | INLINE/HOLDER | NO | TAB/BLADE | 4.99 mm | 12.54 mm | 18.87 mm | NTE ELECTRONICS INC | unknown | ||||||||||||||||||||||||||||||||||||||||||||||
|
BAF-15
Eaton Bussmann
|
Check for Price | Transferred | 250 V | 12 V | 15 A | FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 12 VDC: 10000 A | 750 A | CSA; UL | INLINE/HOLDER | BOX | NO | NICKEL | END CAP | 38.1 mm | 10.41 mm | COOPER ELECTRONIC TECHNOLOGIES | unknown | EAR99 | Eaton | ||||||||||||||||||||||||||||||||||||||||||
|
74-MAF15A
NTE Electronics Inc
|
Check for Price | Yes | Active | 32 V | 32 V | 15 A | FAST | ELECTRIC FUSE | 80 ms | INLINE/HOLDER | NO | TAB/BLADE | 3.8 mm | 8.8 mm | 11.13 mm | NTE ELECTRONICS INC | unknown | ||||||||||||||||||||||||||||||||||||||||||||||
|
AF151-2CJ
National Semiconductor Corporation
|
Check for Price | No | Obsolete | e0 | 85 °C | -25 °C | NO | TIN LEAD | NATIONAL SEMICONDUCTOR CORP | unknown | EAR99 | DIP, DIP24,.6 | 8542.39.00.01 | CONTINUOUS TIME FILTER | 10 kHz | R-CDIP-T24 | -18 V | -5 V | 2 | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | 2 AND 0 | Not Qualified | UNIVERSAL | 4.445 mm | 18 V | 5 V | BIPOLAR | OTHER | THROUGH-HOLE | 2.54 mm | DUAL | RESISTOR PROGRAMMABLE | 15.24 mm | |||||||||||||||||||||||||
|
AF15N50DNPTR-G1
Diodes Incorporated
|
Check for Price | Yes | Not Recommended | DIODES INC | compliant | EAR99 | , | 260 | 30 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
AF-15
Mersen Electrical Power
|
Check for Price | Yes | Active | 15 A | FAST | ELECTRIC FUSE | 35 A | CSA; UL | TAB/BLADE | MERSEN S A | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
AF150-2CJ
Texas Instruments
|
Check for Price | No | Obsolete | e0 | 85 °C | -25 °C | NO | TIN LEAD | NATIONAL SEMICONDUCTOR CORP | unknown | EAR99 | DIP, DIP16,.6 | 8542.39.00.01 | CONTINUOUS TIME FILTER | 100 kHz | R-CDIP-T13 | -18 V | -5 V | 1 | 13 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP16,.6 | RECTANGULAR | IN-LINE | 2 AND 0 | Not Qualified | UNIVERSAL | 4.445 mm | 18 V | 5 V | BIPOLAR | OTHER | THROUGH-HOLE | 2.54 mm | DUAL | RESISTOR PROGRAMMABLE | 15.24 mm | |||||||||||||||||||||||||
|
74-LMAF15A
NTE Electronics Inc
|
Check for Price | Yes | Active | 32 V | 32 V | 15 A | FAST | ELECTRIC FUSE | INDICATOR | 80 ms | INLINE/HOLDER | NO | TAB/BLADE | 4 mm | 9 mm | 11.2 mm | NTE ELECTRONICS INC | unknown |