Filter Your Search
1 - 10 of 40 results
|
AN0116NB
Microchip Technology Inc
|
Check for Price | No | Active | N-CHANNEL | NO | 40 mA | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 2 W | e0 | 150 °C | Tin/Lead (Sn/Pb) | MICROCHIP TECHNOLOGY INC | unknown | EAR99 | ||||||||||||||||||||||
|
AN0130NA
Supertex Inc
|
Check for Price | No | Obsolete | N-CHANNEL | NO | COMMON SOURCE, 8 ELEMENTS WITH BUILT-IN DIODE | 18 | 300 V | 8 | 30 mA | 300 Ω | 1.5 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.5 W | 1.5 W | AMPLIFIER | SILICON | R-PDIP-T18 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | SUPERTEX INC | unknown | EAR99 | DIP | PLASTIC, DIP-18 | 18 | 8541.29.00.95 | ||
|
AN0116NA
Microchip Technology Inc
|
Check for Price | No | Active | N-CHANNEL | NO | COMMON SOURCE, 8 ELEMENTS WITH BUILT-IN DIODE | 18 | 160 V | 8 | 30 mA | 350 Ω | 1.5 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.5 W | AMPLIFIER | SILICON | R-PDIP-T18 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | PLASTIC, DIP-18 | ||||||
|
AN0140NB
Microchip Technology Inc
|
Check for Price | No | Active | N-CHANNEL | NO | 40 mA | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 2 W | e0 | 150 °C | Tin/Lead (Sn/Pb) | MICROCHIP TECHNOLOGY INC | unknown | EAR99 | ||||||||||||||||||||||
|
AN0116NA
Supertex Inc
|
Check for Price | No | Obsolete | N-CHANNEL | NO | COMMON SOURCE, 8 ELEMENTS WITH BUILT-IN DIODE | 18 | 160 V | 8 | 30 mA | 350 Ω | 1.5 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.5 W | 1.5 W | AMPLIFIER | SILICON | R-PDIP-T18 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | SUPERTEX INC | unknown | EAR99 | DIP | PLASTIC, DIP-18 | 18 | 8541.29.00.95 | ||
|
AN0140NB
Supertex Inc
|
Check for Price | No | Transferred | N-CHANNEL | NO | 40 mA | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 2 W | e0 | 150 °C | Tin/Lead (Sn/Pb) | SUPERTEX INC | unknown | EAR99 | , | |||||||||||||||||||||
|
AN0130NA
Microchip Technology Inc
|
Check for Price | No | Active | N-CHANNEL | NO | COMMON SOURCE, 8 ELEMENTS WITH BUILT-IN DIODE | 18 | 300 V | 8 | 30 mA | 300 Ω | 1.5 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.5 W | AMPLIFIER | SILICON | R-PDIP-T18 | e0 | Not Qualified | 85 °C | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | PLASTIC, DIP-18 | ||||||
|
AN0140WG
Microchip Technology Inc
|
Check for Price | No | Active | N-CHANNEL | YES | COMMON SOURCE, 8 ELEMENTS WITH BUILT-IN DIODE | 20 | 400 V | 8 | 30 mA | 350 Ω | 1.5 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.4 W | AMPLIFIER | SILICON | R-PDSO-G20 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | PLASTIC, SO-20 | ||||||
|
AN0132NB
Supertex Inc
|
Check for Price | No | Transferred | N-CHANNEL | NO | 40 mA | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 2 W | e0 | 150 °C | Tin/Lead (Sn/Pb) | SUPERTEX INC | unknown | EAR99 | , | |||||||||||||||||||||
|
AN0132WG
Supertex Inc
|
Check for Price | No | Obsolete | N-CHANNEL | YES | COMMON SOURCE, 8 ELEMENTS WITH BUILT-IN DIODE | 20 | 320 V | 8 | 30 mA | 350 Ω | 1.5 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.4 W | 1.4 W | AMPLIFIER | SILICON | R-PDSO-G20 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | SUPERTEX INC | unknown | EAR99 | SOT | PLASTIC, SO-20 | 20 | 8541.29.00.95 |