Filter Your Search
1 - 10 of 91 results
|
AU25002-A1-4F
Foxconn
|
Check for Price | Active | 100 | 2 | 1.27 mm | 4 | 30 mΩ | 1 A | FEMALE | 25 Cycles | BOARD | POLYETHYLENE | AU | 25 DEGREE | CARD EDGE CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 1 GΩ | POLARIZED HOUSING | NO | NO | e4 | NO | UL | 94V-0 | 85 °C | PEG | RECEPTACLE | GOLD (20) | COPPER ALLOY | BELLOWED TYPE | BLACK | 0.05 inch | NO | LATCH & EJECT | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 62 µm | 20u inch | SOLDER | 0.748 inch | 3.85 inch | 0.124 inch | HON HAI PRECISION INDUSTRY CO LTD | LEAD FREE | unknown | EAR99 | 8536.69.40.40 | |||||||
|
77311-5AU-25LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 25 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | POLYETHYLENE | STRAIGHT | BOARD CONNECTOR | 2121VAC V | NO | 5 GΩ | e3 | UL | 94V-0 | -65 °C | 125 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 10u inch | SOLDER | 0.094 inch | 0.1 inch | 2.5 inch | 0.122 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
AU2501H-A1
Foxconn
|
Check for Price | Obsolete | 100 | 2 | 1.27 mm | 4 | 30 mΩ | 1 A | FEMALE | 25 Cycles | BOARD | POLYETHYLENE | AU | 25 DEGREE | CARD EDGE CONNECTOR | LATCHED | 500VAC V | NO | 1 GΩ | POLARIZED HOUSING | NO | NO | e4 | NO | UL | 94V-0 | 85 °C | PEG | SOCKET | GOLD (30) | COPPER ALLOY | BELLOWED TYPE | BLACK | 0.05 inch | NO | LATCH & EJECT | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 63 µm | 30u inch | SOLDER | 0.602 inch | 0.748 inch | 3.85 inch | 0.105 inch | HON HAI PRECISION INDUSTRY CO LTD | LEAD FREE | unknown | EAR99 | 8536.69.40.40 | ||||||
|
75970-S8AU-25LF
Amphenol FCi
|
Check for Price | Yes | Active | GOLD (15) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (15) | BOARD STACKING CONNECTOR | e4 | GOLD (15) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (15) | PHOSPHOR BRONZE | FCI | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||||
|
75970-S8AU-25
Amphenol Communications Solutions
|
Check for Price | No | Obsolete | GOLD (15) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (15) | BOARD STACKING CONNECTOR | e4 | GOLD (15) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (15) | PHOSPHOR BRONZE | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||||
|
75970-1AU-25
Amphenol FCi
|
Check for Price | No | Obsolete | GOLD (30) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (30) | BOARD STACKING CONNECTOR | e0 | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||||
|
AU25006-A1-4F
Foxconn
|
Check for Price | Active | 100 | 2 | 1.27 mm | 4 | 30 mΩ | 1 A | FEMALE | 25 Cycles | BOARD | POLYETHYLENE | AU | 25 DEGREE | CARD EDGE CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 1 GΩ | POLARIZED HOUSING | NO | NO | e4 | NO | UL | 94V-0 | 85 °C | PEG | RECEPTACLE | GOLD (10) | COPPER ALLOY | BELLOWED TYPE | BLACK | 0.05 inch | NO | LATCH & EJECT | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 62 µm | 10u inch | SOLDER | 0.748 inch | 3.85 inch | 0.124 inch | HON HAI PRECISION INDUSTRY CO LTD | LEAD FREE | unknown | EAR99 | 8536.69.40.40 | |||||||
|
75970S8AU-25LF
Amphenol FCi
|
Check for Price | Active | BOARD STACKING CONNECTOR | 75970 | FCI | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
AU2501X-A1
Foxconn
|
Check for Price | Obsolete | 100 | 2 | 1.27 mm | 4 | 30 mΩ | 1 A | FEMALE | 25 Cycles | BOARD | POLYETHYLENE | AU | 25 DEGREE | CARD EDGE CONNECTOR | LATCHED | 500VAC V | NO | 1 GΩ | POLARIZED HOUSING | NO | NO | e4 | NO | UL | 94V-0 | 85 °C | PEG | SOCKET | GOLD (20) | COPPER ALLOY | BELLOWED TYPE | BLACK | 0.05 inch | NO | LATCH & EJECT | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 63 µm | 20u inch | SOLDER | 0.602 inch | 0.748 inch | 3.85 inch | 0.105 inch | HON HAI PRECISION INDUSTRY CO LTD | LEAD FREE | unknown | EAR99 | 8536.69.40.40 | ||||||
|
77311-8AU-25
Amphenol FCi
|
Check for Price | Obsolete | 25 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | POLYETHYLENE | STRAIGHT | BOARD CONNECTOR | NO | 5 GΩ | UL, CSA | -65 °C | 125 °C | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 15u inch | SOLDER | 0.094 inch | 0.1 inch | 2.5 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 |